Automotive with Load Dump and Jump Start - Varistors
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72510T0140K062 TTI: B72510T0140K062 TDK Availability: 39.000In StockVaristors 0805 14V 120A 350pF Varistor | 39.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 120 A | 300 mJ | 350 pF | - 55 C | + 125 C | Reel | B72510T140K62 | |||||
Mfr: B72520T0140K062 TTI: B72520T0140K062 TDK Availability: 3.000In Stock102.000 On Order Expected Varistors 1206 14V 200A 700pF Varistor | 3.000In Stock102.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 200 A | 500 mJ | 250 pF | - 55 C | + 125 C | Reel | B72520T140K62 | |||||
Mfr: B72530T0400K062 TTI: B72530T0400K062 TDK Availability: 0In Stock454.000 On Order Expected Varistors 1210 40V 250A 500pF | 0In Stock454.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 250 A | 2.3 J | 500 pF | - 55 C | + 125 C | Reel | B72530T400K62 | |||||
Mfr: B72530T0600K062 TTI: B72530T0600K062 TDK Availability: 0In Stock70.000 On Order Expected 24-Mar-27 Varistors 1210 60V 200A 200pF | 0In Stock70.000 On Order Expected 24-Mar-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 200 A | 2 J | 200 pF | - 55 C | + 125 C | Reel | B72530T600K62 | |||||
Mfr: B72580E0300K062 TTI: B72580E0300K062 TDK Availability: 0In Stock58.000 On Order Expected Varistors 1812 30Vrms 800A | 0In Stock58.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 2 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E300K62 | ||||
Mfr: B72540T0500K062 TTI: B72540T0500K062 TDK Availability: 4.000In Stock23.000 On Order Expected Varistors 2220 50V 800A 1000pF | 4.000In Stock23.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 800 A | 5.6 J | 1 nF | - 55 C | + 125 C | Reel | B72540T500K62 | |||||
Mfr: B72650M0251K072 TTI: B72650M0251K072 TDK Availability: 0In Stock70.000 On Order Expected Varistors 250VAC 10% 3225mm | 0In Stock70.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 400 A | 8.2 J | 55 pF | - 40 C | + 85 C | Reel | B72650M251K72 | ||||||
80.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 65 V | 290 V | 2 pF | - 40 C | + 85 C | Reel | B72590D160H60 | |||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 800 A | 1.9 J | 5 nF | - 55 C | + 125 C | Reel | B72580T110K62 | ||||||
Mfr: B72540T0400K062 TTI: B72540T0400K062 TDK Availability: 4.000In StockVaristors 56 VDC 9.0J 110 V-CLMP | 4.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 1 kA | 9 J | 2 nF | - 55 C | + 125 C | Reel | B72540T400K62 | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 4 VAC | 5.5 VDC | 8 V | 17 V | 500 A | 800 mJ | 10 nF | - 55 C | + 125 C | Reel | B72580T40M62 | ||||||
Mfr: B72580U1500K062 TTI: B72580U1500K062 TDK Availability: 0In StockVaristors 1812 65VDC 8000pF 3000A CT1812K50E2G_U | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 73.8 V to 90.2 V | 130 V | 3 kA | 4000 mJ | 4 nF | - 55 C | + 125 C | Reel | B72580U1500K62 | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.5 VDC | 10 V | 24 V | 20 A | 7.5 mJ | 200 pF | - 40 C | + 125 C | Reel | B72590T40M60 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (1210 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 1.8 J | 300 pF | - 40 C | + 85 C | Reel | B72650M500K72 | ||||||
Mfr: B72540T6500K062 TTI: B72540T6500K062 TDK Availability: 0In StockVaristors High Surge MLV Max Op VRMS 50 | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 4.5 kA | 15 J | 3 nF | - 55 C | + 125 C | Reel | B72540T6500K62 | |||||
Mfr: B72540T6500S162 TTI: B72540T6500S162 TDK Availability: Not Available OnlineVaristors 50V 2220 multilayer varistor | Not Available Online | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 63 VDC | 77.5 V | 127 V | 4.5 kA | 15 J | 8.8 nF | - 55 C | + 125 C | Reel | CT2220K50E3G | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 1.9 J | 1.5 nF | - 55 C | + 125 C | Reel | B72530T200K62 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 400 A | 1.2 J | 2.4 nF | - 55 C | + 125 C | Reel | B72530T110K62 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 1.2 kA | 12 J | 4 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E1300K62 | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 58 V | 1.2 kA | 12 J | 470 nF | - 55 C | + 125 C | Bulk | B72547E3200K | |||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 6 VAC | 8 VDC | 11 V | 25 V | 300 A | 700 mJ | 4 nF | - 55 C | + 125 C | Reel | B72530T60M62 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 58 V | 800 A | 6 J | 2.2 uF | - 55 C | + 125 C | Bulk | B72587J3200K | ||||||||
0In Stock | Automotive with Load Dump and Jump Start | 275 VAC | Blister Pack | B72650M271K94 | ||||||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 1.2 kA | 5.8 J | 9.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | CT2220S14BAUTOG | |||||
0In Stock | Automotive with Load Dump and Jump Start | PCB Mount | SMD/SMT | 1003 (2508 metric) | 46 V | - 40 C | + 85 C | Reel | B72570D120A60 |