CK - Varistors
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CK | MOVs | Chassis Mount | Screw | 130 VAC | 170 VDC | 200 V | 340 V | 40 mm | 30 kA | 260 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 44 mm | 30 kA | 680 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 36 mm | 25 kA | 400 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 36 mm | 25 kA | 415 J | - 40 C | + 85 C | ||||||||
Mfr: ERZ-C32CK681B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZC TYPE CK UL/ CSA DISK ZNRTABS | Not Available Online | CK | Varistors | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 36 mm | 25 kA | 450 J | - 40 C | + 85 C | |||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 36 mm | 25 kA | 500 J | - 40 C | + 85 C | ||||||||
Mfr: ERZ-C40CK821B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 40MM 820V SURGE ABSORBER W/TAB | Not Available Online | CK | Varistors | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 44 mm | 30 kA | 680 J | - 40 C | + 85 C | |||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 44 mm | 30 kA | 405 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 44 mm | 30 kA | 500 J | - 40 C | + 85 C | ||||||||
Mfr: ERZ-C32CK821B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZC TYPE CK UL/ CSA DISK ZNRTABS | Not Available Online | CK | Varistors | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 36 mm | 25 kA | 545 J | - 40 C | + 85 C | |||||||
Mfr: ERZ-C32CK431B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZC TYPE CK UL/ CSA DISK ZNRTABS | Not Available Online | CK | Varistors | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 36 mm | 25 kA | 400 J | - 40 C | + 85 C | |||||||
Mfr: ERZ-C40CK681B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZC TYPE CK UL/ CSA DISK ZNRTABS | Not Available Online | CK | Varistors | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 44 mm | 30 kA | 560 J | - 40 C | + 85 C | |||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 575 VAC | 765 VDC | 950 V | 1.57 kV | 44 mm | 30 kA | 750 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 44 mm | 30 kA | 650 J | - 40 C | + 85 C | ||||||||
Mfr: ERZ-C40CK241B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZC TYPE CK UL/ CSA DISK ZNRTABS | Not Available Online | CK | Varistors | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 44 mm | 30 kA | 300 J | - 40 C | + 85 C | |||||||
Mfr: ERZ-C40CK621B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZC TYPE CK UL/ CSA DISK ZNRTABS | Not Available Online | CK | Varistors | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 44 mm | 30 kA | 515 J | - 40 C | + 85 C | |||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 36 mm | 25 kA | 520 J | - 40 C | + 85 C |
- 1
- 2