Disc Varistor, High-Energy 40mm - Varistors
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 420 VAC | - 40 C | + 105 C | Bulk | B72240L421K102 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 440 VAC | - 40 C | + 105 C | Bulk | B72240L441K102 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 75 VAC | - 40 C | + 105 C | Bulk | B72240L750K100 | |||||||||||||
Mfr: B72240L0231K100 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 230VAC 10% 40mm High E | Not Available Online | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 230 VAC | - 40 C | + 105 C | Bulk | B72240L231K100 | |||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 250 VAC | - 40 C | + 105 C | Bulk | B72240L251K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 750 VAC | 970 VDC | 1.2 kV | 2 kV | 40 kA | 1.2 kJ | 1 nF | - 40 C | + 105 C | Bulk | B72240L751K100 | |||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 385 VAC | - 40 C | + 105 C | Bulk | B72240L381K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 385 VAC | - 40 C | + 105 C | Bulk | B72240L381K102 | ||||||||||||||
Mfr: B72240B0681K001 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors VAC 1100.0J 1815 V-CLMP | Not Available Online | Disc Varistor, High-Energy 40mm | PCB Mount | SMD/SMT | 680 VAC | 895 VDC | 1.815 kV | 40 mm | 40 kA | 1.1 kJ | 1.1 nF | - 40 C | + 105 C | Bulk | B72240B681K1 |
- 1
- 2