Disc Varistor,StandarD 14mm - Varistors
117 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214S0551K101 TTI: B72214S0551K101 TDK Availability: 13.250In Stock28.000 On Order Expected 25-Nov-26 Varistors 550VAC 10% 14mm StandarD | 13.250In Stock28.000 On Order Expected 25-Nov-26 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 15.5 mm | 4.5 kA | 120 J | 170 pF | - 40 C | + 105 C | Bulk | B72214S551K101 | |||||
Mfr: B72214S0750K101 TTI: B72214S0750K101 TDK Availability: 3.500In StockVaristors 75VAC 10% 14mm StandarD | 3.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 4.5 kA | 20 J | 1.37 nF | - 40 C | + 105 C | Bulk | B72214S750K101 | |||||
Mfr: B72214S0301K551 TTI: B72214S0301K551 TDK Availability: 287.000In StockVaristors 300VAC 10% 14mm StandarD | 287.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 15.5 mm | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Reel | B72214S301K551 | |||||
Mfr: B72214S0441K101 TTI: B72214S0441K101 TDK Availability: 8.750In StockVaristors 440VAC 10% 14mm StandarD | 8.750In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 715 V | 1.18 kV | 14 mm | 4.5 kA | 95 J | 275 pF | - 40 C | + 105 C | Box | B72214S441K101 | |||||
Mfr: B72214S0200K101 TTI: B72214S0200K101 TDK Availability: 102.500In StockVaristors 20VAC 10% 14mm StandarD | 102.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 1 kA | 6 J | 6.8 nF | - 40 C | + 105 C | Bulk | B72214S200K101 | |||||
Mfr: B72214S0300K151 TTI: B72214S0300K151 TDK Availability: 12.000In StockVaristors 30VAC 10% 14mm StandarD | 12.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 1 kA | 9 J | 4.95 nF | - 40 C | + 105 C | Reel | B72214S300K151 | |||||
Mfr: B72214S0110K101 TTI: B72214S0110K101 TDK Availability: 10.500In StockVaristors 11VAC 10% 14mm StandarD | 10.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 14 mm | 1 kA | 3.2 J | 12.1 nF | - 40 C | + 105 C | Bulk | B72214S110K101 | |||||
Mfr: B72214S0250K151 TTI: B72214S0250K151 TDK Availability: 37.500In StockVaristors 25VAC 10% 14mm StandarD | 37.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 7 J | 5.85 nF | - 40 C | + 105 C | Reel | B72214S250K151 | |||||
Mfr: B72214S0321K151 TTI: B72214S0321K151 TDK Availability: 15.000In Stock18.000 On Order Expected 22-Dec-26 Varistors 320VAC 10% 14mm StandarD | 15.000In Stock18.000 On Order Expected 22-Dec-26 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 4.5 kA | 84 J | 370 pF | - 40 C | + 105 C | Reel | B72214S321K151 | |||||
Mfr: B72214S0381K551 TTI: B72214S0381K551 TDK Availability: 14.000In StockVaristors 385VAC 10% 14mm StandarD | 14.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 4.5 kA | 80 J | 315 pF | - 40 C | + 105 C | Reel | B72214S381K551 | |||||
Mfr: B72214S0301K501 TTI: B72214S0301K501 TDK Availability: 2.500In StockVaristors 300VAC 10% 14mm StandarD | 2.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Bulk | B72214S301K501 | |||||
Mfr: B72214S0500K151 TTI: B72214S0500K151 TDK Availability: 18.000In StockVaristors 50VAC 10% 14mm StandarD | 18.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 1 kA | 15 J | 1.8 nF | - 40 C | + 105 C | Reel | B72214S500K151 | |||||
Mfr: B72214S0251K151 TTI: B72214S0251K151 TDK Availability: 12.000In StockVaristors 250VAC 10% 14mm StandarD | 12.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 65 J | 490 pF | - 40 C | + 105 C | Reel | B72214S251K151 | |||||
Mfr: B72214S0251K551 TTI: B72214S0251K551 TDK Availability: 9.600In StockVaristors 250VAC 10% 14mm StandarD | 9.600In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 65 J | 490 pF | - 40 C | + 105 C | Reel | B72214S251K551 | |||||
Mfr: B72214S0421K331 TTI: B72214S0421K331 TDK Availability: 13.000In StockVaristors 420VAC 10% 14mm StandarD | 13.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 4.5 kA | 90 J | 290 pF | - 40 C | + 105 C | Reel | B72214S421K331 | |||||
Mfr: B72214S0551K331 TTI: B72214S0551K331 TDK Availability: 1.000In StockVaristors 550VAC 10% 14mm StandarD | 1.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 4.5 kA | 120 J | 215 pF | - 40 C | + 105 C | Reel | B72214S551K331 | |||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 7 J | 5.85 nF | - 40 C | + 105 C | Reel | B72214S250K551 | ||||||
Mfr: B72214S0271K101 TTI: B72214S0271K101 TDK Availability: 0In Stock230.000 On Order Expected Varistors 275VAC 10% 14mm StandarD | 0In Stock230.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 71 J | 440 pF | - 40 C | + 105 C | Bulk | B72214S271K101 | |||||
Mfr: B72214S0271K551 TTI: B72214S0271K551 TDK Availability: 0In Stock90.000 On Order Expected 16-Jul-27 Varistors 275VAC 10% 14mm StandarD | 0In Stock90.000 On Order Expected 16-Jul-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 71 J | 440 pF | - 40 C | + 105 C | Reel | B72214S271K551 | |||||
Mfr: B72214S0621K101 TTI: B72214S0621K101 TDK Availability: 0In Stock134.750 On Order Expected Varistors 625VAC 10% 14mm StandarD | 0In Stock134.750 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 4.5 kA | 130 J | 200 pF | - 40 C | + 105 C | Bulk | B72214S621K101 | |||||
Mfr: B72214S0301K151 TTI: B72214S0301K151 TDK Availability: 0In Stock61.000 On Order Expected Varistors 300VAC 10% 14mm StandarD | 0In Stock61.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Reel | B72214S301K151 | |||||
Mfr: B72214S0600K151 TTI: B72214S0600K151 TDK Availability: 0In Stock13.500 On Order Expected 18-Dec-26 Varistors 60VAC 10% 14mm StandarD | 0In Stock13.500 On Order Expected 18-Dec-26 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 1 kA | 17 J | 1.65 nF | - 40 C | + 105 C | Reel | B72214S600K151 | |||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 1 kA | 10 J | 4.2 nF | - 40 C | + 105 C | Reel | B72214S350K551 | ||||||
Mfr: B72214S0511K331 TTI: B72214S0511K331 TDK Availability: Not Available OnlineVaristors 510VAC 10% 14mm StandarD | Not Available Online | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 4.5 kA | 110 J | 240 pF | - 40 C | + 105 C | Reel | B72214S511K331 | |||||
Mfr: B72214S0461K151 TTI: B72214S0461K151 TDK Availability: 0In StockVaristors 460VAC 10% 14mm StandarD | 0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 700 V | 1.24 kV | 15.5 mm | 4.5 kA | 100 J | 260 pF | - 40 C | + 105 C | Reel | B72214S461K151 |