MA - Varistors
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 127 V | 3 mm | 4.5 kA | 0.3 J | 150 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 55 V | 3 mm | 4.5 kA | 410 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 117 V | 3 mm | 4.5 kA | 0.23 J | 180 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 45 VAC | 60 VDC | 82 V | 163 V | 3 mm | 4.5 kA | 0.33 J | 120 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 49 V | 3 mm | 4.5 kA | 550 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 72 VAC | 97 VDC | 120 V | 220 V | 3 mm | 100 A | 0.4 J | 40 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 125 VAC | 152 VDC | 180 V | 290 V | 3 mm | 100 A | 700 mJ | 27 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 27 VAC | 34 VDC | 47 V | 99 V | 3 mm | 4.5 kA | 190 mJ | 210 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 163 V | 3 mm | 4.5 kA | 120 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 38 VAC | 48 VDC | 68 V | 138 V | 3 mm | 4.5 kA | 0.26 J | 150 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 86 V | 3 mm | 4.5 kA | 0.17 J | 250 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 100 V | 185 V | 3 mm | 4.5 kA | 0.45 J | 100 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | MA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 90 V | 3 mm | 4.5 kA | 210 mJ | 210 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 59 V | 3 mm | 4.5 kA | 110 mJ | 370 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | MA | MOVs | PCB Mount | Radial | 22 VAC | 28 VDC | 39 V | 86 V | 3 mm | 4.5 kA | 160 mJ | 250 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 105 VAC | 144 VDC | 180 V | 310 V | 3 mm | 100 A | 0.6 J | 27 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 138 VAC | 191 VDC | 220 V | 360 V | 3 mm | 100 A | 0.9 J | 21 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 67 V | 3 mm | 4.5 kA | 370 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 200 VAC | 274 VDC | 330 V | 540 V | 3 mm | 100 A | 1.1 J | 14 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V330MAX1131 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors AXIAL VARISTOR BULK PACK | Not Available Online | MA | Bulk | ||||||||||||||||||
Mfr: V120MA1AX1546 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors AXIAL VARISTOR BULK PACK | Not Available Online | MA | Bulk | ||||||||||||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 163 VAC | 224 VDC | 460 V | 3 mm | 100 A | 900 mJ | 17 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 242 VAC | 334 VDC | 640 V | 3 mm | 100 A | 1.2 J | 12 pF | - 55 C | + 85 C | Reel |
- 1
- 2