MLA AUTO - Varistors
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V14MLA1206NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 1400pF 1206 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 20.3 V | 32 V | 150 A | 400 mJ | 1.2 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V26MLA0603NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 26V 110pF 0603 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 38 V | 60 V | 30 A | 100 mJ | 110 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V26MLA0805LNHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 26V 140pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 60 V | 4.5 kA | 100 mJ | 190 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: V5.5MLA0805LNHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 5.5V 660pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5 VDC | 9.3 V | 17.5 V | 4.5 kA | 0.1 J | 660 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V5.5MLA1206NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 5.5V 3500pF 1206 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5 VDC | 17.5 V | 150 A | 400 mJ | 3.5 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: V3.5MLA1206NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 3.5V 3000pF 1206 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | Varistor | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 3.5 VDC | 13 V | 7.5 nF | AEC-Q100 | Reel | ||||||||||
Mfr: V30MLA1210NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 1820pF 1210 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 30 VDC | 68 V | 280 A | 1.2 J | 900 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: V48MLA1206NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 48V 350pF 1206 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 48 VDC | 100 V | 180 A | 900 mJ | 350 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||
0In Stock | MLA AUTO | Varistor | SMD/SMT | SMD/SMT | Reel | ||||||||||||||||
Mfr: V26MLA1206NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 26V 600pF 1206 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 60 V | 150 A | 600 mJ | 720 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: V48MLA1210LNHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 48V 380pF 1210 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | Varistor | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 48 VDC | 105 V | 380 pF | AEC-Q100 | Reel | ||||||||||
Mfr: V30MLA1206NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 690pF 1206 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | Varistor | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 25 VDC | 67 V | 550 pF | AEC-Q100 | Reel | ||||||||||
Not Available Online | MLA AUTO | Reel | |||||||||||||||||||
Not Available Online | MLA AUTO |
- 1
- 2