MLE - Varistors
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MLE | 0603 (1608 metric) | 18 VDC | 50 V | Reel | ||||||||||||||||
Not Available Online | MLE | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VDC | 50 V | 150 A | 100 pF | - 55 C | + 125 C | Reel | |||||||||
Not Available Online | MLE | 1206 (3216 metric) | 18 VDC | 50 V | Reel | ||||||||||||||||
Not Available Online | MLE | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 50 V | 1.7 nF | - 55 C | + 125 C | Cut Tape | ||||||||||
Not Available Online | MLE | Reel | |||||||||||||||||||
Not Available Online | MLE | 1206 (3216 metric) | 18 VDC | 50 V | Bulk | ||||||||||||||||
Not Available Online | MLE | ||||||||||||||||||||
Not Available Online | MLE | ||||||||||||||||||||
Not Available Online | MLE | Reel | |||||||||||||||||||
Not Available Online | MLE | 0805 (2012 metric) | 18 VDC | 50 V | Bulk | ||||||||||||||||
Not Available Online | MLE | 0805 (2012 metric) | 18 VDC | 50 V | Reel | ||||||||||||||||
Not Available Online | MLE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 50 V | 125 pF | - 55 C | + 125 C | Reel | ||||||||||
Not Available Online | MLE | ||||||||||||||||||||
Not Available Online | MLE | ||||||||||||||||||||
Not Available Online | MLE | ||||||||||||||||||||
Not Available Online | MLE | ||||||||||||||||||||
Not Available Online | MLE | SMD/SMT | 0603 (1608 metric) | 60 V | - 55 C | + 125 C | |||||||||||||||
Mfr: V18MLE0603LT TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors MULTI LAYER VARISTOR SURFACE MOUNT | Not Available Online | MLE | 0603 (1608 metric) | 18 VDC | 50 V | Reel | |||||||||||||||
Not Available Online | MLE | 0603 (1608 metric) | 18 VDC | 50 V | Bulk | ||||||||||||||||
Not Available Online | MLE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 50 V | 125 pF | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | MLE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VDC | 50 V | 1.7 nF | - 55 C | + 125 C | Reel | ||||||||||
Not Available Online | MLE | ||||||||||||||||||||
Not Available Online | MLE | 0805 (2012 metric) | 18 VDC | 50 V | Bulk |
- 1
- 2