MOVTP - Varistors
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVTP20V320T TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 320 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 320 VAC | 410 VDC | 561 V | 845 V | 23.5 mm | 10 kA | 386 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V250T TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 250 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 250 VAC | 320 VDC | 429 V | 650 V | 23.5 mm | 10 kA | 240 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP20V275T TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 275 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 275 VAC | 350 VDC | 473 V | 710 V | 23.5 mm | 10 kA | 270 J | - 40 C | + 105 C | Bulk |
- 1
- 2