SMD Disc Varistor, 4032mm - Varistors
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 34.5 V | 64 V | 80 A | 400 mJ | 220 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0805S20ACC2G2 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | - 55 C | + 125 C | Reel | B72510T250K72 | |||||||||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 80 A | 300 mJ | 330 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72510G250K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | AEC-Q200 | Reel | B72520E250K72 | ||||||||||||||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 80 A | 300 mJ | 330 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72510G1250K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 35 VDC | 39 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E250K72 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | 27 V | 42 V | 120 A | 300 mJ | 800 pF | - 55 C | + 150 C | AEC-Q200 | Reel | CT0805S14BAUTOGOM_G | |||||
0In Stock | SMD Disc Varistor, 4032mm | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 270 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72510G300K62 | ||||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E300K72 | |||||
Mfr: B72510E1250K062 TTI: B72510E1250K062 TDK Availability: 0In StockVaristors COMPLETE MFG PN 871-B72510E1250K62 | 0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E1250K62 |
- 1
- 2