TMOV - Varistors
490 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV20RP420E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 20 mm | 10 kA | 320 J | 600 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP575E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 575 VAC | 1.568 kV | 20 mm | 10 kA | 275 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV20RP150E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 20 mm | 10 kA | 120 J | 1.6 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP200E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 200 VAC | 344 VDC | 344 V | 530 V | 20 mm | 10 kA | 154 J | 1.25 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV34S271EP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 730 V | 34 mm | 40 kA | 550 J | 4.5 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP320EL3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 320 VAC | 420 VDC | 459 VDC to 561 VDC | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV14RP750E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 750 VAC | 970 VDC | 1.08 kVDC to 1.32 kVDC | 1.98 kV | 14 mm | 6 kA | 210 J | 140 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP175E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 20 mm | 10 kA | 135 J | 1.4 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP230E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 230 VAC | 360 VDC | 396 V | 595 V | 20 mm | 10 kA | 160 J | 1.1 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV25SP175E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 175 VAC | 225 VDC | 243 VDC to 297 VDC | 450 V | 20 kA | 250 J | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV25SP385EX3661 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 25mm 385V Bi-directional | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 558 V to 682 V | 1.01 kV | 20 kA | 430 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV25SP175M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 20KA SQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 243 V | 450 V | 25 mm | 20 kA | 250 J | 1.9 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV25SP115M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 115V 20KA SQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 198 V | 295 V | 25 mm | 20 kA | 170 J | 3.2 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP385E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 14 mm | 6 kA | 150 J | 360 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP320EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 561 V | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV14RP385EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 620 VDC | 682 V | 1.025 kV | 14 mm | 6 kA | 150 J | 360 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV14RP115E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 198 V | 300 V | 14 mm | 6 kA | 35 J | 1.1 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP175E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 14 mm | 6 kA | 70 J | 700 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP420E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 14 mm | 6 kA | 160 J | 300 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP140E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 20 mm | 10 kA | 110 J | 1.75 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP460EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 460 VAC | 610 VDC | 825 V | 1.24 kV | 20 mm | 10 kA | 360 J | 200 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV14RP300EL3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14MM 300V STRAIGHT INLINE | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 300 VAC | 385 VDC | 423 VDC to 517 VDC | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV25SP320E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 825 V | 25 mm | 20 kA | 490 J | 1.08 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV34S391MP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 506 VDC | 682 V | 1.005 kV | 34 mm | 40 kA | 800 J | 3.3 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV34S131MP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THRM PROTECT VARISTR 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 130 VAC | 175 VDC | 184.5 VDC to 225.5 VDC | 345 V | 40 kA | 310 J | 10 nF | - 55 C | + 85 C | Bulk |