U - Varistors
112 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | U | MOVs | PCB Mount | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 14 mm | 4.5 kA | 150 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 7 kA | 120 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 6.5 kA | 215 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 380 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 6.5 kA | 273 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 5 mm | 600 A | 3 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 2.5 kA | 18 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 60 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 1 kA | 5.3 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 1 kVAC | 1 kVDC | 1.8 kV | 2.97 kV | 14 mm | 4.5 kA | 360 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 14 mm | 4.5 kA | 136 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 6.5 kA | 180 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 20 mm | 6.5 kA | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||||||
0In Stock | U | MOVs | PCB Mount | Radial | 380 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 4.5 kA | 136 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 355 V | 5 mm | 600 A | 6 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 600 A | 13.5 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.25 kA | 9 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 7 mm | 1.25 kA | 20 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 500 A | 2.6 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 2.5 kA | 12 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 10 mm | 2.5 kA | 67 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 2.5 kA | 90 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 14 mm | 1 kA | 6.5 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 2.5 kA | 14 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 14 mm | 5 kA | 37.5 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | U | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 4.5 kA | 150 J | - 40 C | + 85 C | AEC-Q100 | Reel |