VC - Varistors
392 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC1206K201R030 TTI: VC1206K201R030 KEMET Availability: 10.000In StockVaristors 38V 200A 1206 AEC-Q200 | 10.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.2 J | 450 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VC060318A400RP TTI: VC060318A400RP KYOCERA AVX Availability: 32.000In StockVaristors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V | 32.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080503A100DP TTI: VC080503A100DP KYOCERA AVX Availability: 81.000In StockVaristors 2.3VAC 3.3VDC 0.1J 1 400pF 5 V 12V | 81.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 4.5 kA | 100 mJ | 1.4 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120614A300DP TTI: VC120614A300DP KYOCERA AVX Availability: 56.000In StockVaristors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V | 56.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 600 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060314A300DP TTI: VC060314A300DP KYOCERA AVX Availability: 172.000In Stock32.000 On Order Expected 13-Oct-26 Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V | 172.000In Stock32.000 On Order Expected 13-Oct-26 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080509A200RP TTI: VC080509A200RP KYOCERA AVX Availability: 20.000In StockVaristors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V | 20.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 4.5 kA | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060303A100RP TTI: VC060303A100RP KYOCERA AVX Availability: 28.000In Stock240.000 On Order Expected 19-Jan-27 Varistors 2.3VAC 3.3VDC 0.1J 1 450pF 5 V 12V | 28.000In Stock240.000 On Order Expected 19-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 30 A | 100 mJ | 1.45 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080518C400DP TTI: VC080518C400DP KYOCERA AVX Availability: 35.000In StockVaristors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V | 35.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 100 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080530C650DP TTI: VC080530C650DP KYOCERA AVX Availability: 45.000In StockVaristors 21VAC 30VDC 0.3J 250 pF 41 V 67V | 45.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121048H101DP TTI: VC121048H101DP KYOCERA AVX Availability: 1.000In Stock79.000 On Order Expected Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V | 1.000In Stock79.000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 220 A | 1.2 J | 500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080526C580RP TTI: VC080526C580RP KYOCERA AVX Availability: 84.000In StockVaristors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 84.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060326A580DP TTI: VC060326A580DP KYOCERA AVX Availability: 53.000In StockVaristors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V | 53.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120626F540DP TTI: VC120626F540DP KYOCERA AVX Availability: 43.000In StockVaristors 20VAC 26VDC 0.7J 600 pF 33 V 54V | 43.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080512A250RP TTI: VC080512A250RP KYOCERA AVX Availability: 40.000In StockVaristors 8.5VAC 12VDC 0.1J 52 5pF 16 V 27V | 40.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 8.5 VAC | 12 VDC | 16 V | 27 V | 4.5 kA | 100 mJ | 525 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080505C150DP TTI: VC080505C150DP KYOCERA AVX Availability: 0In Stock69.000 On Order Expected Varistors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V | 0In Stock69.000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060305A150DP TTI: VC060305A150DP KYOCERA AVX Availability: 0In Stock111.000 On Order Expected 26-Jan-27 Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 0In Stock111.000 On Order Expected 26-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060305A150RP TTI: VC060305A150RP KYOCERA AVX Availability: 0In Stock64.000 On Order Expected 13-Apr-27 Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 0In Stock64.000 On Order Expected 13-Apr-27 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080505C150RP TTI: VC080505C150RP KYOCERA AVX Availability: 0In Stock148.000 On Order Expected Varistors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V | 0In Stock148.000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120605D150DP TTI: VC120605D150DP KYOCERA AVX Availability: 0In Stock233.000 On Order Expected Varistors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V | 0In Stock233.000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 150 A | 400 mJ | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120630D650RP TTI: VC120630D650RP KYOCERA AVX Availability: 0In Stock100.000 On Order Expected Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V | 0In Stock100.000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080514C300DP TTI: VC080514C300DP KYOCERA AVX Availability: 0In Stock64.000 On Order Expected Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V | 0In Stock64.000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120605D150RP TTI: VC120605D150RP KYOCERA AVX Availability: 0In Stock108.000 On Order Expected 19-Jan-27 Varistors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V | 0In Stock108.000 On Order Expected 19-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 150 A | 400 mJ | 3 nF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080530A650RP TTI: VC080530A650RP KYOCERA AVX Availability: 20.000In Stock12.000 On Order Expected 27-Oct-26 Varistors 65VAC 30VDC 0.1J 90p F 41 V 67V | 20.000In Stock12.000 On Order Expected 27-Oct-26 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060326A580RP TTI: VC060326A580RP KYOCERA AVX Availability: 0In Stock28.000 On Order Expected 27-Oct-26 Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V | 0In Stock28.000 On Order Expected 27-Oct-26 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | Reel |