VG - Varistors
43 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 400 A | 2 J | 1 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VG120618D400DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.4J 120 0pF 25.5 V 42V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 1.2 nF | - 55 C | + 125 C | Reel | |||||
0In Stock | VG | + 125 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V to 28 V | 50 V | 50 mJ | 75 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VG222022Y440DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 17VAC 22VDC 7.2J 18000pF 22V | Not Available Online | VG | Reel | ||||||||||||||||||
0In Stock | VG | + 125 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VG | + 125 C | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VG121038S770RP TTI: VG121038S770RP KYOCERA AVX Availability: 0In StockVaristors 38 VDC VAC 77 V-CLMP | 0In Stock | VG | Reel | ||||||||||||||||||
Not Available Online | VG | ||||||||||||||||||||
Not Available Online | VG | Reel | |||||||||||||||||||
Not Available Online | VG | Reel | |||||||||||||||||||
Not Available Online | VG | Reel | |||||||||||||||||||
Not Available Online | VG | ||||||||||||||||||||
Not Available Online | VG | ||||||||||||||||||||
Not Available Online | VG | ||||||||||||||||||||
Not Available Online | VG | Reel | |||||||||||||||||||
Not Available Online | VG | Reel | |||||||||||||||||||
Not Available Online | VG | Reel |
- 1
- 2