V - Varistors
856 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND05V-431KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 600A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND07V-151KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 125VDC 150V 1250A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND14V-112KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 895VDC 1100V 4500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 220 J | 190 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-820KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 65VDC 82V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 6 kA | 20 J | 3 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-220KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 18VDC 22V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 3 kA | 14 J | 33 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-270KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 22VDC 27V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 3 kA | 17 J | 28 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-511KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 1250A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND10V-911KB00ASA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 745VDC 910V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 3.5 kA | 90 J | 125 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND12V-621KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 505VDC 620V 3000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12 mm | 4.2 kA | 67 J | 280 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D561 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E08A561 | Not Available Online | V | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 620 V | 930 V | 10 mm | 3.5 kA | 92 J | 200 pF | - 40 C | + 85 C | ||||||
Mfr: TND10V-471KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 220 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-561KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 460VDC 560V 4500A AEC-Q200 | Not Available Online | V | MOVs | Bulk | |||||||||||||||||
Mfr: ERZ-VA7D680 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 500 A | 1.2 nF | |||||||||
Mfr: ERZ-VA7V101 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.75 kA | 8.5 J | 700 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V10D112C1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 3.5 kA | 110 pF | |||||||||
Mfr: ERZ-V10D751CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 3.5 kA | 160 pF | |||||||||
Mfr: ERZ-V10D820CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 3.5 kA | 2 nF | |||||||||
Mfr: ERZ-V10V101CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 3.5 kA | 1.7 nF | |||||||||
Mfr: ERZ-V10V431CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 3.5 kA | 270 pF | |||||||||
Mfr: ERZ-V10V821C1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 3.5 kA | 140 pF | |||||||||
Mfr: ERZ-V14D621CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 330 pF | |||||||||
Mfr: ERZ-V14V151CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 14 mm | 6 kA | 2.2 nF | |||||||||
Mfr: ERZ-V14V220CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 2 kA | 20 nF | |||||||||
Mfr: ERZ-V14V391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 140 J | 500 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14V680CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 2 kA | 5.5 nF |