Varistors
29.420 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TMOV | MOVs | PCB Mount | Radial | 460 VAC | 610 VDC | 825 V | 1.24 kV | 14 mm | 6 kA | 180 J | 220 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V68MLA1206NH TTI: V68MLA1206NH Littelfuse Availability: 0In Stock17.500 On Order Expected 04-Jan-27 Varistors 68V 180A 100pF | 0In Stock17.500 On Order Expected 04-Jan-27 | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 68 VDC | 76 V | 140 V | 180 A | 1 J | 100 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72205S0381K101 TTI: B72205S0381K101 TDK Availability: 0In Stock42.000 On Order Expected 15-Jan-27 Varistors 385VAC 10% 5mm StandarD | 0In Stock42.000 On Order Expected 15-Jan-27 | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 5 mm | 400 A | 13 J | 40 pF | - 40 C | + 105 C | Bulk | B72205S381K101 | |||||
Mfr: B72205S0750K101 TTI: B72205S0750K101 TDK Availability: 0In Stock44.000 On Order Expected Varistors 75VAC 10% 5mm StandarD | 0In Stock44.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 5 mm | 400 A | 2.5 J | 210 pF | - 40 C | + 105 C | Bulk | B72205S750K101 | |||||
Mfr: B72207S0140K111 TTI: B72207S0140K111 TDK Availability: 0In Stock87.000 On Order Expected 02-Feb-27 Varistors 14VAC 10% 7mm StandarD | 0In Stock87.000 On Order Expected 02-Feb-27 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 250 A | 900 mJ | 2.3 nF | - 40 C | + 105 C | Reel | B72207S140K111 | |||||
Mfr: B72207S0271K211 TTI: B72207S0271K211 TDK Availability: 0In Stock5.400 On Order Expected 16-Jul-27 Varistors 275VAC 10% 7mm StandarD | 0In Stock5.400 On Order Expected 16-Jul-27 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 21 J | 110 pF | - 40 C | + 105 C | Reel | B72207S271K211 | |||||
Mfr: B72210S2251K101 TTI: B72210S2251K101 TDK Availability: 101.000In StockVaristors 250VAC 10% 10mm AdvanceD | 101.000In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12 mm | 3.5 kA | 50 J | 245 pF | - 40 C | + 105 C | Bulk | S10K250E2 | |||||
Mfr: DV275K4032R2 TTI: DV275K4032R2 Bourns Availability: 0In Stock34.000 On Order Expected Varistors VARISTOR | 0In Stock34.000 On Order Expected | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 1.2 kA | 29 J | 150 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: MLV0805E32503T TTI: MLV0805E32503T Vishay / BC Components Availability: 0In StockVaristors 0805 25volts 30A 37.0V to 46.0V | 0In Stock | MLV0805E3 | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 30 VDC | 46 V | 65 V | 100 A | 0.3 J | 80 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72510E1140S262 TTI: B72510E1140S262 TDK Availability: 0In Stock123.000 On Order Expected Varistors 14Vrms 120A | 0In Stock123.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | 24.5 V | 42 V | 120 A | 300 mJ | 400 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0805S14BAUTOG | ||||
Mfr: B72214P2551K101 TTI: B72214P2551K101 TDK Availability: 0In Stock14.600 On Order Expected 02-Nov-26 Varistors 550VAC 10% 14mm MP AdvanceD | 0In Stock14.600 On Order Expected 02-Nov-26 | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17 mm | 6 kA | 220 J | 265 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72210P2681K101 TTI: B72210P2681K101 TDK Availability: 0In Stock39.000 On Order Expected Varistors 680VAC 10% 10mm AdvanceD | 0In Stock39.000 On Order Expected | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 13 mm | 3.5 kA | 115 J | 135 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 20.3 V | 32 V | 4.5 kA | 100 mJ | 560 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock23.000 On Order Expected 20-Jan-27 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: B72220S0421K551 TTI: B72220S0421K551 TDK Availability: 0In StockVaristors 420VAC 10% 20mm StandarD | 0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 8 kA | 175 J | 550 pF | - 40 C | + 105 C | Reel | B72220S421K551 | |||||
15.000In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 473 V | 710 V | 10 mm | 2.5 kA | 45 J | 200 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: B72214S2251K101 TTI: B72214S2251K101 TDK Availability: 0In Stock2.000 On Order Expected 26-Feb-27 Varistors 250VAC 10% 14mm AdvanceD | 0In Stock2.000 On Order Expected 26-Feb-27 | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 15.5 mm | 6 kA | 100 J | 350 pF | - 40 C | + 105 C | Bulk | S14K250E2 | |||||
Mfr: CG0402MLU-05G TTI: CG0402MLU-05G Bourns Availability: 0In Stock40.000 On Order Expected 14-Dec-26 Varistors CHIP GUARD 5VOLT | 0In Stock40.000 On Order Expected 14-Dec-26 | MLU | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
Mfr: V56MLA1206NH TTI: V56MLA1206NH Littelfuse Availability: 0In Stock30.000 On Order Expected 24-Feb-27 Varistors 56 VDC 1J 120 V-CLMP | 0In Stock30.000 On Order Expected 24-Feb-27 | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 77 V | 120 V | 180 A | 1 J | 180 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 385 VAC | 505 VDC | 620 V | 1.025 kV | 40 mm | 40 kA | 800 J | 1.9 nF | - 40 C | + 105 C | Bulk | B72240B381K1 | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 198 V | 300 V | 7 mm | 1.2 kA | 10 J | 200 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 14 VAC | 18 VDC | 70 V | 145 V | 4 A | 15 mJ | 22 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: ERZ-VGAD820 TTI: ERZ-VGAD820 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 3.5 kA | 2 nF | Reel | |||||||||
Mfr: CG0603MLC-3.3LEA TTI: CG0603MLC-3.3LEA Bourns Availability: 0In StockVaristors CHIP GUARD 3.3VOLT LOW LEAKAGE | 0In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
Mfr: VDRS10P175BSE TTI: VDRS10P175BSE Vishay / BC Components Availability: 0In StockVaristors 175V 2500A 13 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 12.5 mm | 2.5 kA | 41 J | 430 pF | - 40 C | + 85 C | Bulk | 2381-594-51716 |