C-III - Varistors
650 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V0LC10CPX2855 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14MM Radial | Not Available Online | C-III | Bulk | ||||||||||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 275 VAC | 710 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
Mfr: V300LA40CX745 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors RADIAL LEAD 300V AC | Not Available Online | C-III | MOVs | PCB Mount | Radial | 300 VAC | 745 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | |||||||||
Mfr: V250LT40CP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / PB FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 250 VAC | 650 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | |||||||||
Mfr: V130LC20CP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / LEAD FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 130 VAC | 340 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | |||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 140 VAC | 340 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 140 VAC | 230 V | 340 V | 20 mm | 9 kA | 210 J | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 395 V | 14 mm | 6 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 360 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 300 VAC | 775 V | 10 mm | 3.5 kA | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 300 VAC | 775 V | 14 mm | 6 kA | - 55 C | + 85 C | Reel | ||||||||||
Mfr: V320LT40CP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 320 VAC | 850 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | |||||||||
Mfr: V175LS10CP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR PB FREE D14 | 0In Stock | C-III | MOVs | PCB Mount | Radial | 175 VAC | 455 V | 14 mm | 6 kA | - 55 C | + 85 C | Reel | |||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 460 VAC | 1.19 kV | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 230 VAC | 595 V | 14 mm | 6 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 230 VAC | 595 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 250 VAC | 650 V | 14 mm | 6 kA | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 250 VAC | 650 V | 14 mm | 6 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 140 VAC | 242 V | 360 V | 14 mm | 6 kA | 50 J | - 55 C | + 85 C | Reel | ||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 140 VAC | 360 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 250 VAC | 650 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
Mfr: V275LT40CPX680 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR PB FREE D20 | 0In Stock | C-III | MOVs | PCB Mount | Radial | 275 VAC | 680 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | |||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 130 VAC | 340 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | PCB Mount | Radial | 275 VAC | 431 VDC | 710 V | - 55 C | + 85 C | Bulk | ||||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 175 VAC | 455 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk |