LA - Varistors
1.284 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 14 mm | 4.5 kA | 85 J | 360 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 20 mm | 6.5 kA | 1.4 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 7 mm | 1.2 kA | 130 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 10 mm | 2.5 kA | 350 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 1.025 kV | 20 mm | 6.5 kA | 700 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.06 kV | 20 mm | 6.5 kA | 600 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 1.24 kV | 10 mm | 2.5 kA | 120 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 1.35 kV | 10 mm | 2.5 kA | 100 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 1.35 kV | 10 mm | 2.5 kA | 100 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.5 kV | 14 mm | 4.5 kA | 220 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.65 kV | 14 mm | 4.5 kA | 210 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.65 kV | 20 mm | 6.5 kA | 425 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 390 V | 7 mm | 1.2 kA | 180 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 10 mm | 2.5 kA | 250 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 7 mm | 1.2 kA | 80 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | 675 VDC | 1.35 kV | Reel | |||||||||||||||||
0In Stock | LA | 850 VDC | 1.82 kV | Reel | |||||||||||||||||
0In Stock | LA | 850 VDC | 1.65 kV | Reel | |||||||||||||||||
0In Stock | LA | 180 VDC | 340 V | Bulk | |||||||||||||||||
0In Stock | LA | 369 VDC | 710 V | Bulk | |||||||||||||||||
0In Stock | LA | 330 VDC | 650 V | Reel | |||||||||||||||||
0In Stock | LA | 175 VDC | 340 V | Bulk | |||||||||||||||||
0In Stock | LA | 180 VDC | 340 V | Reel | |||||||||||||||||
0In Stock | LA | 675 VDC | 1.28 kV | Reel | |||||||||||||||||
0In Stock | LA | 1.2 kVDC | 2.42 kV | Bulk |