UltraMOV - Varistors
644 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20E300L4B7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 300V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 300 VAC | 385 VDC | 775 V | 20 mm | 100 A | 800 pF | - 55 C | + 85 C | Bulk | ||||||||||
Not Available Online | UltraMOV | 385 VAC | 505 VDC | 1.025 kV | 14 mm | 6 kA | 360 pF | - 55 C | + 85 C | ||||||||||||
Mfr: V20E550L1T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 550V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 550 VAC | 745 VDC | 1.5 kV | 20 mm | 90 J | 300 pF | - 55 C | + 85 C | Reel | ||||||||||
Mfr: V07P385L1T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 385V 7mm Phenolic UltraMOV | Not Available Online | UltraMOV | 385 VAC | 505 VDC | 1.025 kV | 7 mm | 1.75 kA | 60 pF | - 55 C | + 85 C | Reel | ||||||||||
Not Available Online | UltraMOV | 420 VAC | 560 VDC | 1.12 kV | 10 mm | 3.5 kA | 140 pF | - 55 C | + 85 C | ||||||||||||
Mfr: V07E275L1T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 275V 7mm Epoxy UltraMOV | Not Available Online | UltraMOV | 275 VAC | 350 VDC | 710 V | 7 mm | 1.75 kA | 80 pF | - 55 C | + 85 C | Reel | ||||||||||
Mfr: V07E385L1T5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 385V 7mm Epoxy UltraMOV | Not Available Online | UltraMOV | 385 VAC | 505 VDC | 1.025 kV | 7 mm | 1.75 kA | 60 pF | - 55 C | + 85 C | Reel | ||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 20 mm | 10 kA | 1.75 nF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V20E150L4B1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 150V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 150 VAC | 200 VDC | 360 V | 20 mm | 1.6 nF | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 840 V | 7 mm | 1.75 kA | 65 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | UltraMOV | 275 VAC | 350 VDC | 710 V | 10 mm | 3.5 kA | 200 pF | - 55 C | + 85 C | ||||||||||||
Not Available Online | UltraMOV | 250 VAC | 320 VDC | 650 V | 14 mm | 500 pF | - 55 C | + 85 C | |||||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 1.24 kV | 7 mm | 1.75 kA | 45 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V20E175L2T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 175V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 175 VAC | 225 VDC | 455 V | 20 mm | 1.4 nF | - 55 C | + 85 C | Reel | |||||||||||
Mfr: V10E275L1B5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 275V 10mm Epoxy UltraMOV | Not Available Online | UltraMOV | 275 VAC | 350 VDC | 710 V | 10 mm | 3.5 kA | 200 pF | - 55 C | + 85 C | Bulk | ||||||||||
Mfr: V20E320L2B TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 320V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 320 VAC | 420 VDC | 840 V | 20 mm | 750 pF | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.5 kV | 14 mm | 6 kA | 180 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V14E275L1T1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 275V 14mm Epoxy UltraMOV | Not Available Online | UltraMOV | 350 VDC | 710 V | - 55 C | + 85 C | |||||||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 650 V | 14 mm | 6 kA | 650 J | 500 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | UltraMOV | ||||||||||||||||||||
Not Available Online | UltraMOV | 775 V | |||||||||||||||||||
Mfr: V07P385L2T5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 385V 7mm Phenolic UltraMOV | Not Available Online | UltraMOV | 385 VAC | 505 VDC | 1.025 kV | 7 mm | 1.75 kA | 60 pF | - 55 C | + 85 C | Reel | ||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.5 kV | 20 mm | 10 kA | 90 J | 300 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V14E385L1T5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 385V 14mm Epoxy UltraMOV | Not Available Online | UltraMOV | 385 VAC | 505 VDC | 1.025 kV | 14 mm | 360 pF | - 55 C | + 85 C | Reel | |||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 340 V | 10 mm | 3.5 kA | 340 J | 450 pF | - 55 C | + 85 C | Bulk |