UltraMOV - Varistors
644 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | UltraMOV | 140 VAC | 180 VDC | 360 V | 10 mm | 3.5 kA | 400 pF | - 55 C | + 85 C | ||||||||||||
Mfr: V14E175L2T7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 175V 14mm Epoxy UltraMOV | Not Available Online | UltraMOV | 175 VAC | 225 VDC | 455 V | 14 mm | 6 kA | 700 pF | - 55 C | + 85 C | Reel | ||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 7 mm | 1.75 kA | 395 J | 150 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 1.025 kV | 7 mm | 1.75 kA | 60 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | UltraMOV | 625 VAC | 825 VDC | 1.65 kV | 20 mm | 250 pF | - 55 C | + 85 C | |||||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 1.025 kV | 10 mm | 3.5 kA | 160 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 1.025 kV | 14 mm | 6 kA | 360 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V20E250L2B1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 250V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 250 VAC | 320 VDC | 650 V | 20 mm | 100 A | 1 nF | - 55 C | + 85 C | Bulk | ||||||||||
Mfr: V20E550L2B TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 550V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 550 VAC | 745 VDC | 1.5 kV | 20 mm | 300 pF | - 55 C | + 85 C | Bulk | |||||||||||
Mfr: V07E175L1T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 175V 7mm Epoxy UltraMOV | Not Available Online | UltraMOV | 175 VAC | 225 VDC | 455 V | 7 mm | 1.75 kA | 130 pF | - 55 C | + 85 C | Reel | ||||||||||
Mfr: V20E230L1B1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 230V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 230 VAC | 300 VDC | 595 V | 20 mm | 1.1 nF | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | UltraMOV | ||||||||||||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.12 kV | 14 mm | 6 kA | 1.12 kJ | 300 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | UltraMOV | 320 VAC | 420 VDC | 840 V | 20 mm | 100 A | 273 J | 750 pF | - 55 C | + 85 C | |||||||||||
Mfr: V10E320L2T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 320V 10mm Epoxy UltraMOV | Not Available Online | UltraMOV | 420 VDC | 840 V | - 55 C | + 85 C | Reel | ||||||||||||||
Not Available Online | UltraMOV | ||||||||||||||||||||
Not Available Online | UltraMOV | ||||||||||||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 340 V | 14 mm | 6 kA | 340 J | 1 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V20E550L1T7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 550V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 550 VAC | 745 VDC | 1.5 kV | 20 mm | 300 pF | - 55 C | + 85 C | Reel | |||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 14 mm | 6 kA | 395 J | 800 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 710 V | 14 mm | 6 kA | 710 J | 450 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | UltraMOV | 230 VAC | 300 VDC | 595 V | 7 mm | 1.75 kA | 100 pF | - 55 C | + 85 C | ||||||||||||
Not Available Online | UltraMOV | 320 VAC | 420 VDC | 840 V | 20 mm | 750 pF | - 55 C | + 85 C | |||||||||||||
Mfr: V20E550L4B7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 550V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 550 VAC | 745 VDC | 1.5 kV | 20 mm | 300 pF | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 1.025 kV | 20 mm | 10 kA | 300 J | 700 pF | - 55 C | + 85 C | Bulk |