Varistors
29.420 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (1210 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 1.8 J | 300 pF | - 40 C | + 85 C | Reel | B72650M500K72 | ||||||
Mfr: VJ13PC0480KBA TTI: VJ13PC0480KBA KYOCERA AVX Availability: 0In Stock8.000 On Order Expected 08-Dec-26 Varistors 48VDC 1.2J 840pF 60. 5 V 110V | 0In Stock8.000 On Order Expected 08-Dec-26 | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 48 VDC | 60.5 V | 110 V | 250 A | 1.2 J | 840 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VA100005D150DL TTI: VA100005D150DL KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 280 0pF 8.5 V 18V | 0In Stock | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 2.54 mm | 150 A | 100 mJ | 2.8 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72540T6500S162 TTI: B72540T6500S162 TDK Availability: Not Available OnlineVaristors 50V 2220 multilayer varistor | Not Available Online | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 63 VDC | 77.5 V | 127 V | 4.5 kA | 15 J | 8.8 nF | - 55 C | + 125 C | Reel | CT2220K50E3G | |||||
Mfr: B72530U1450K062 TTI: B72530U1450K062 TDK Availability: 0In Stock6.000 On Order Expected 01-Jul-27 Varistors 1210 59VDC 3500pF 1500A | 0In Stock6.000 On Order Expected 01-Jul-27 | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 45 VAC | 59 VDC | 72 V | 47 V | 1.5 kA | 4000 mJ | 3.5 nF | - 55 C | + 125 C | Reel | B72530U1450K62 | |||||
Mfr: ERZ-E07A241 TTI: ERZ-E07A241 Panasonic Industry Availability: 0In StockVaristors ERZ-E 7mm 240V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 2.5 kA | 33 J | 380 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VCAS121026H560DP TTI: VCAS121026H560DP KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 300 A | 1.2 J | 2.15 nF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: V14P460AUTO TTI: V14P460AUTO Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR750V 6.5K A | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 17 mm | 6.5 kA | 190 J | 220 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: B72540T6500K062 TTI: B72540T6500K062 TDK Availability: 0In StockVaristors High Surge MLV Max Op VRMS 50 | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 4.5 kA | 15 J | 3 nF | - 55 C | + 125 C | Reel | B72540T6500K62 | |||||
Mfr: ERZ-V05D391 TTI: ERZ-V05D391 Panasonic Industry Availability: 0In StockVaristors 390V 600A ZNR SUR ABSORBER 5MM | 0In Stock | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 800 A | 17 J | 80 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VC040209X200WP TTI: VC040209X200WP KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.05J 17 5pF 12.7 V 22V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 20 A | 50 mJ | 175 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 243 V | 360 V | 20 mm | 6.5 kA | 80 J | 1.6 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: VCUG080050L1DP TTI: VCUG080050L1DP KYOCERA AVX Availability: 0In StockVaristors 3.5VAC 5VDC 0.1J 750 pF 10.8 V 22V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 3.5 VAC | 5 VDC | 10.8 V | 22 V | 4.5 kA | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 825 V | 1.24 kV | 10 mm | 2.5 kA | 60 J | 120 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V680LA100BP TTI: V680LA100BP Littelfuse Availability: 0In StockVaristors 130V to 1000V LA Varistor | 0In Stock | LA | MOVs | PCB Mount | Radial | 680 VAC | 875 VDC | 1.13 kV | 1.7 kV | 20 mm | 6.5 kA | 260 J | 380 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V33MLA1206NHAUTO TTI: V33MLA1206NHAUTO Littelfuse Availability: 0In StockVaristors 33V 500pF 1206 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 26 VAC | 33 VDC | 49 V | 75 V | 180 A | 800 mJ | 500 pF | - 55 C | + 125 C | AEC-Q100 | Tray | |||||
Mfr: VC0603K300R020 TTI: VC0603K300R020 KEMET Availability: 0In Stock7.000 On Order Expected 11-Jan-30 Varistors 26V 30A 0603 AEC-Q200 | 0In Stock7.000 On Order Expected 11-Jan-30 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 30 A | 300 mJ | 175 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | MLE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 125 pF | - 55 C | + 125 C | Reel | |||||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 250 A | 6 J | 100 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: MLV1206E31103T TTI: MLV1206E31103T Vishay / BC Components Availability: 0In StockVaristors 1206 11volts 14A 16.2V to 19.8V | 0In Stock | MLV1206E3 | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 14 VDC | 19.8 V | 37 V | 200 A | 500 mJ | 800 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 3.5 kA | 98 J | 150 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | 10D | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 500 A | 7 J | 1.8 nF | - 40 C | + 105 C | Reel | |||||||
Mfr: B72210S2271K111 TTI: B72210S2271K111 TDK Availability: 0In Stock69.000 On Order Expected 02-Feb-27 Varistors 275VAC 10% 10mm AdvanceD | 0In Stock69.000 On Order Expected 02-Feb-27 | Disc Varistor, AdvanceD 10mm | PCB Mount | Radial | 275 VAC | - 40 C | + 105 C | Reel | S10K275E2G | |||||||||||||
Mfr: CG0603MLU-24E TTI: CG0603MLU-24E Bourns Availability: 0In Stock5.000 On Order Expected 14-Dec-26 Varistors CHIP GUARD 24VOLT | 0In Stock5.000 On Order Expected 14-Dec-26 | MLU | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
Mfr: B72220P3511K101 TTI: B72220P3511K101 TDK Availability: 0In StockVaristors 510VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 23 mm | 10 kA | 445 J | 600 pF | - 40 C | + 105 C | Bulk | S20K510E3K1 |