10D - Varistors
610 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 10D | MOVs | Through Hole | Radial | 24 V | 10 mm | 500 A | - 40 C | + 105 C | ||||||||||||
Not Available Online | 10D | MOVs | Through Hole | Radial | 24 V | 10 mm | 500 A | - 40 C | + 105 C | ||||||||||||
Not Available Online | 10D | MOVs | Through Hole | Radial | 24 V | 10 mm | 1 kA | - 40 C | + 105 C | ||||||||||||
Not Available Online | 10D | MOVs | Through Hole | Radial | 24 V | 10 mm | 1 kA | - 40 C | + 105 C | ||||||||||||
Not Available Online | 10D | MOVs | Through Hole | Radial | 24 V | 10 mm | 500 A | - 40 C | + 105 C | ||||||||||||
Not Available Online | 10D | MOVs | Through Hole | Radial | 24 V | 10 mm | 500 A | - 40 C | + 105 C | ||||||||||||
Not Available Online | 10D | MOVs | Through Hole | Radial | 24 V | 10 mm | 1 kA | - 40 C | + 105 C | ||||||||||||
Not Available Online | 10D | MOVs | Through Hole | Radial | 24 V | 10 mm | 1 kA | - 40 C | + 105 C | ||||||||||||
Not Available Online | 10D | MOVs | Through Hole | Radial | 24 V | 10 mm | 500 A | - 40 C | + 105 C | ||||||||||||
Not Available Online | 10D | MOVs | Through Hole | Radial | 24 V | 10 mm | 500 A | - 40 C | + 105 C |