LA - Varistors
1.284 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LA | 615 VDC | 1.16 kV | Bulk | |||||||||||||||||
0In Stock | LA | 560 VDC | 1.12 kV | Reel | |||||||||||||||||
0In Stock | LA | 730 VDC | 1.41 kV | Reel | |||||||||||||||||
0In Stock | LA | 505 VDC | 1.025 kV | Reel | |||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 14 mm | 4.5 kA | 900 pF | - 55 C | + 85 C | Reel | ||||||||
Mfr: V250LC40BP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / PB FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 620 V | 20 mm | 6.5 kA | 1 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 20 mm | 6.5 kA | 1 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 1.24 kV | 7 mm | 1.2 kA | 50 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 1.28 kV | 20 mm | 6.5 kA | 500 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 14 mm | 4.5 kA | 45 J | 800 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 810 V | 20 mm | 6.5 kA | 750 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 810 V | 20 mm | 6.5 kA | 750 pF | - 55 C | + 85 C | Reel | ||||||||
Mfr: V300LA4PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 7MM ROHS / LEAD FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 7 mm | 1.2 kA | 25 J | 70 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 340 V | 20 mm | 6.5 kA | 1.75 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | 175 VDC | 325 V | Bulk | |||||||||||||||||
0In Stock | LA | 420 VDC | 810 V | Bulk | |||||||||||||||||
0In Stock | LA | 675 VDC | 1.28 kV | Bulk | |||||||||||||||||
0In Stock | LA | 730 VDC | 1.41 kV | Reel | |||||||||||||||||
0In Stock | LA | 405 VDC | 775 V | Reel | |||||||||||||||||
0In Stock | LA | 405 VDC | 775 V | Reel | |||||||||||||||||
0In Stock | LA | 875 VDC | 1.875 kV | 65 pF | Bulk | ||||||||||||||||
0In Stock | LA | 1.2 kVDC | 2.7 kV | Bulk | |||||||||||||||||
Mfr: V230LA20APX47 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14MM Radial | Not Available Online | LA | Bulk | ||||||||||||||||||
0In Stock | LA | Bulk | |||||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 10 mm | 2.5 kA | 220 pF | - 55 C | + 85 C | Bulk |