Varistors
29.420 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 25 J | 120 pF | - 40 C | + 105 C | Bulk | S07K250E2 | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock9.500 On Order Expected | ZA | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 90.2 V | 135 V | 10 mm | 2.5 kA | 8 J | 1.1 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | MLU | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 125 C | Reel | |||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 515 V | 775 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | ERZ-HF | MOVs | PCB Mount | SMD/SMT | 16 VDC | 27 V | 43 V | - 40 C | + 125 C | AEC-Q100 | Ammo Pack | |||||||||||
Mfr: V385LA40BPX10 TTI: V385LA40BPX10 Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR LEAD FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 810 V | 20 mm | 6.5 kA | 160 J | 700 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 120 A | 200 mJ | 400 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E110K62 | |||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 1 kA | 13 J | 3.55 nF | - 40 C | + 105 C | Bulk | B72214S400K151 | ||||||
Mfr: B72214S0681K331 TTI: B72214S0681K331 TDK Availability: Not Available OnlineVaristors 680VAC 10% 14mm StandarD | Not Available Online | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 4.5 kA | 140 J | 180 pF | - 40 C | + 105 C | Reel | B72214S681K331 | |||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 423 V to 517 V | 775 V | 20 mm | 10 kA | 250 J | 800 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 385 VAC | 7 mm | Bulk | B72207S381K511 | ||||||||||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 400 A | 13 J | 75 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ISOM8-275-B-L2 TTI: ISOM8-275-B-L2 Bourns Availability: 0In StockVaristors IsoMOV 8KA 275Vrms Bulk In-Line | 0In Stock | IsoM8 | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 730 V | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: V18MLA0805LNH TTI: V18MLA0805LNH Littelfuse Availability: 0In StockVaristors 18 VDC 14 VAC .1J 44 V-CLMP | 0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 4.5 kA | 100 mJ | 290 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 800 A | 2.4 J | 4.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 32.5 V | 50 V | 30 A | 75 mJ | 53 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0603S17BCCG | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 16 VDC | 23 V | 66 V | 5 A | 30 mJ | 15 pF | - 55 C | + 125 C | AEC-Q100 | Reel | CT0603S14AHSG | |||||
Mfr: ERZ-E07A471 TTI: ERZ-E07A471 Panasonic Industry Availability: 0In StockVaristors ERZ-E 7mm 470V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 2.5 kA | 65 J | 230 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: MOV-10D471K TTI: MOV-10D471K Bourns Availability: 0In Stock2.000 On Order Expected 01-Dec-26 Varistors 210pF 470volts 10% | 0In Stock2.000 On Order Expected 01-Dec-26 | MOV-10DxxxK | MOVs | PCB Mount | Radial | 300 VAC | 517 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 70 J | 210 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: B72220P3151K101 TTI: B72220P3151K101 TDK Availability: 0In StockVaristors 150VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 22.5 mm | 12 kA | 155 J | 2.05 nF | - 40 C | + 105 C | Bulk | ||||||
Mfr: V320LA40BPX10X2855 TTI: V320LA40BPX10X2855 Littelfuse Availability: 0In StockVaristors 20MM Radial | 0In Stock | LA | 420 VDC | 810 V | Bulk | |||||||||||||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 35 VAC | 56 VDC | 56 V | 110 V | 14 mm | 1 kA | 11 J | 3.6 nF | - 40 C | + 85 C | Reel | |||||||
Mfr: CGA0402MLC-05G TTI: CGA0402MLC-05G Bourns Availability: 0In Stock30.000 On Order Expected 06-Nov-26 Varistors Chip Guard 0402 5 Volt AEC-Q200 | 0In Stock30.000 On Order Expected 06-Nov-26 | CGA-MLC | SMD/SMT | 0402 (1005 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | |||||||||||||
0In Stock | MLC | SMD/SMT | 0201 (0603 metric) | 30 V | - 55 C | + 125 C | Reel |