kyocera avx - Varistors
679 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VLAS121016J350RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 1210 35V Clamp AEC-Q200 | 0In Stock | AS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 11 VAC | 16 VDC | 19.5 V | 35 V | 500 A | 1.6 J | 5 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VLAS120616E350RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 1206 35V Clamp AEC-Q200 | 0In Stock | AS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 16 VDC | 19.5 V | 35 V | 200 A | 500 mJ | 1.4 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VA100003D100RL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V | 0In Stock | VA | MLVs | PCB Mount | Axial | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 2.54 mm | 150 A | 400 mJ | 4.7 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MG052S09A200TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100018D400RL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V | 0In Stock | VA | MLVs | PCB Mount | Axial | 13 VAC | 18 VDC | 25.5 V | 42 V | 2.54 mm | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100030D650RL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 0.4J 550 pF 41 V 67V | 0In Stock | VA | MLVs | PCB Mount | Axial | 21 VAC | 30 VDC | 41 V | 67 V | 2.54 mm | 120 A | 400 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100026D580RL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.4J 650 pF 34.5 V 60V | 0In Stock | VA | MLVs | PCB Mount | Axial | 18 VAC | 26 VDC | 34.5 V | 60 V | 2.54 mm | 120 A | 400 mJ | 650 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100014A300RL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V | 0In Stock | VA | MLVs | PCB Mount | Axial | 10 VAC | 14 VDC | 18.5 V | 32 V | 2.54 mm | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100018A400RL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V | 0In Stock | VA | MLVs | PCB Mount | Axial | 13 VAC | 18 VDC | 25.5 V | 42 V | 2.54 mm | 4.5 kA | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100030D650TL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 0.4J 550 pF 41 V 67V | 0In Stock | VA | MLVs | PCB Mount | Axial | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 550 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V2F109C200Y1FRP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.3J 180 0pF 12.7 V 22V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 120 A | 300 mJ | 1.8 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MG064S18A400RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 25. 5 V 42V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 15 A | 100 mJ | 525 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCUG060100L1TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 7.1VAC 10VDC 0.1J 15 0pF 23 V 42V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 7.1 VAC | 10 VDC | 23 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V2F118A400Y2ETP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.10J 20 0pF 25.5 V 42V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100014A300TL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.4J 325 pF 18.5 V 32V | 0In Stock | VA | MLVs | PCB Mount | Axial | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 400 mJ | 325 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA100018D400TL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V | 0In Stock | VA | MLVs | PCB Mount | Axial | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA100048D101RL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 34VAC 48VDC 0.4J 200 pF 62 V 100V | 0In Stock | VA | MLVs | PCB Mount | Axial | 34 VAC | 48 VDC | 62 V | 100 V | 2.54 mm | 100 A | 400 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V2F109A200Y2ERP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.10J 57 5pF 12.7 V 22V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 575 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100048D101TL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 34VAC 48VDC 0.4J 200 pF 62 V 100V | 0In Stock | VA | MLVs | PCB Mount | Axial | 34 VAC | 48 VDC | 62 V | 100 V | 100 A | 400 mJ | 200 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA100018A400TL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V | 0In Stock | VA | MLVs | PCB Mount | Axial | 13 VAC | 18 VDC | 25.5 V | 42 V | 4.5 kA | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA100026D580TL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.4J 650 pF 34.5 V 60V | 0In Stock | VA | MLVs | PCB Mount | Axial | 18 VAC | 26 VDC | 34.5 V | 60 V | 120 A | 400 mJ | 650 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA100005D150TL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 280 0pF 8.5 V 18V | 0In Stock | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 150 A | 100 mJ | 2.8 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA100005A150TL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 100 0pF 8.5 V 18V | 0In Stock | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA100014D300RL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.4J 110 0pF 18.5 V 32V | 0In Stock | VA | MLVs | PCB Mount | Axial | 10 VAC | 14 VDC | 18.5 V | 32 V | 2.54 mm | 150 A | 400 mJ | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS222016W400DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 2220 ClampingVol t= 42V TransGuard AE | 0In Stock | VCAS | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 16 VDC | 42 V | - 55 C | + 125 C | AEC-Q200 | Reel |