14D - Varistors
1.153 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 14D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 2 kA | 17 J | 4300 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 6 kA | 70 J | 1000 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 6 kA | 70 J | 1000 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 4.5 kA | 57 J | 1000 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 14 mm | 6 kA | 115 J | 610 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 14 mm | 4.5 kA | 85 J | 610 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 14 mm | 4.5 kA | 85 J | 610 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 14 mm | 4.5 kA | 125 J | 360 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 14 mm | 4.5 kA | 125 J | 360 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 14 mm | 6 kA | 185 J | 360 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 14 mm | 4.5 kA | 125 J | 360 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 14 mm | 4.5 kA | 125 J | 360 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 140 J | 510 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 140 J | 510 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 100 J | 510 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 4.5 kA | 93 J | 560 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 6 kA | 130 J | 560 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 1 kA | 10 J | 4300 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 4.5 kA | 130 J | 290 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 6 kA | 200 J | 290 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 6 kA | 27 J | 2400 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 4.5 kA | 22 J | 2400 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 1 kA | 11 J | 3600 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 6 kA | 235 J | 240 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 6 kA | 235 J | 240 pF | - 40 C | + 105 C | Bulk |