UltraMOV - Varistors
644 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | UltraMOV | 150 VAC | 200 VDC | 360 V | 20 mm | 100 A | 1.6 nF | - 55 C | + 85 C | ||||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 1.24 kV | 10 mm | 3.5 kA | 120 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 1.355 kV | 10 mm | 3.5 kA | 1.355 kJ | 110 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | UltraMOV | 150 VAC | 200 VDC | 395 V | 14 mm | 800 pF | Bulk | ||||||||||||||
Mfr: V20E510L2T7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 510V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 510 VAC | 670 VDC | 1.355 kV | 20 mm | 350 pF | - 55 C | + 85 C | Reel | |||||||||||
Not Available Online | UltraMOV | 275 VAC | 350 VDC | 710 V | 10 mm | 3.5 kA | 200 pF | - 55 C | + 85 C | ||||||||||||
Mfr: V10E250L1B5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 250V 10mm Epoxy UltraMOV | Not Available Online | UltraMOV | 250 VAC | 320 VDC | 650 V | 10 mm | 3.5 kA | 220 pF | - 55 C | + 85 C | Bulk | ||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 1.355 kV | 14 mm | 6 kA | 1.355 kJ | 200 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 840 V | 14 mm | 6 kA | 561 J | 380 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | UltraMOV | 320 VAC | 420 VDC | 840 V | 20 mm | 100 A | 750 pF | - 55 C | + 85 C | ||||||||||||
Mfr: V20E250L1B7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 250V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 250 VAC | 320 VDC | 650 V | 20 mm | 1 nF | - 55 C | + 85 C | Bulk | |||||||||||
Mfr: V20E150L1B7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 150V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 150 VAC | 200 VDC | 360 V | 20 mm | 1.6 nF | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | UltraMOV | 150 VAC | 200 VDC | 360 V | 20 mm | 1.6 nF | - 55 C | + 85 C | |||||||||||||
Mfr: V14E275L2B TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 275V 14mm Epoxy UltraMOV | Not Available Online | UltraMOV | 275 VAC | 350 VDC | 710 V | 14 mm | 450 pF | - 55 C | + 85 C | Bulk | |||||||||||
Mfr: V14E130L2T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 130V 14mm Epoxy UltraMOV | Not Available Online | UltraMOV | 130 VAC | 170 VDC | 340 V | 14 mm | 1 nF | - 55 C | + 85 C | Reel | |||||||||||
Mfr: V07P420L2T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 420V 7mm Phenolic UltraMOV | Not Available Online | UltraMOV | 420 VAC | 560 VDC | 1.12 kV | 7 mm | 1.75 kA | 55 pF | - 55 C | + 85 C | Reel | ||||||||||
Mfr: V10E300L2T7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 300V 10mm Epoxy UltraMOV | Not Available Online | UltraMOV | 300 VAC | 385 VDC | 775 V | 10 mm | 3.5 kA | 180 pF | - 55 C | + 85 C | Reel | ||||||||||
Not Available Online | UltraMOV | 625 VAC | 825 VDC | 1.65 kV | 20 mm | 250 pF | - 55 C | + 85 C | |||||||||||||
Mfr: V20E625L4B TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 625V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 625 VAC | 825 VDC | 1.65 kV | 20 mm | 100 A | 250 pF | - 55 C | + 85 C | Bulk |