V - Varistors

856 Results
856 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-VEEV151
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
14 mm
6 kA
2.2 nF
Datasheet
Mfr: ERZ-VEEV180
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
14 mm
2 kA
25 nF
Datasheet
Mfr: ERZ-VEEV390
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
14 mm
2 kA
7 nF
Datasheet
Mfr: ERZ-VEEV821
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
110 J
280 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VGED911
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
14 mm
5 kA
250 pF
Datasheet
Mfr: ERZ-V09D560
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
9 mm
1 kA
8.1 J
3.75 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09V101CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
9 mm
3.5 kA
17 J
1.7 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VGAD151
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
10 mm
3.5 kA
1.1 nF
Datasheet
Mfr: ERZ-VGAD180
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
10 mm
1 kA
16 nF
Datasheet
Mfr: ERZ-VGAD220
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
10 mm
1 kA
11 nF
Datasheet
Mfr: ERZ-V10D182CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
2.97 kV
10 mm
3.5 kA
247 J
70 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10D431CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10 mm
3.5 kA
80 J
270 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10V471CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10 mm
3.5 kA
85 J
230 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10V681CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
10 mm
3.5 kA
170 pF
Datasheet
Mfr: ERZ-V14D391CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
14 mm
6 kA
140 J
500 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14D681CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
5 kA
190 J
320 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14D751CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
14 mm
5 kA
310 pF
Datasheet
Mfr: ERZ-V14V101CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
14 mm
6 kA
3.2 nF
Datasheet
Mfr: ERZ-V14V121CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
14 mm
6 kA
2.7 nF
Datasheet
Mfr: ERZ-V14V511CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
14 mm
6 kA
350 pF
Datasheet
Mfr: ERZ-V14V911C1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
14 mm
5 kA
250 pF
Datasheet
Mfr: ERZ-V20D220
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 22V 2000A ZNR SUR ABSORBER 20MM

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
20 mm
3 A
16 J
30 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V20D470
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 47V 2000A ZNR SUR ABSORBER 20MM

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
20 mm
3 A
34 J
13.5 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V20D681
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A681

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
20 mm
7.5 kA
382 J
650 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA5D121
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
210 V
5 mm
800 A
5 J
350 pF
- 40 C
+ 85 C
  • ...
  • 26
  • 27
  • 28