20D - Varistors
1.082 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20D | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 10 kA | 155 J | 1.8 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 10 kA | 155 J | 1.8 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 6.5 kA | 100 J | 1.8 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 6.5 kA | 100 J | 1.8 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 750 VAC | 990 VDC | 1.2 kV | 1.98 kV | 20 mm | 6.5 kA | 408 J | 350 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 3 kA | 13 J | 28.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 20 mm | 10 kA | 210 J | 1.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 10 kA | 155 J | 1.8 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 3 kA | 19 J | 13 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 2 kA | 16 J | 13 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 10 kA | 190 J | 1.5 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 20 mm | 10 kA | 210 J | 1.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 20 mm | 10 kA | 210 J | 1.3 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 10 kA | 70 J | 4 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 6.5 kA | 50 J | 4 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 6.5 kA | 50 J | 4 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 20 mm | 10 kA | 85 J | 3.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 20 mm | 10 kA | 106 J | 2.7 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 20 mm | 10 kA | 106 J | 2.7 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 1 kVAC | 1.28 kVDC | 1.6 kV | 2.64 kV | 20 mm | 10 kA | 896 J | 330 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 10 kA | 140 J | 2 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 2 kA | 23 J | 11.5 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 2 kA | 23 J | 11.5 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 10 kA | 190 J | 1.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 10 kA | 190 J | 1.5 nF | - 40 C | + 105 C | Bulk |