LA - Varistors
1.284 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V275LA10PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS / PB FREE | 0In Stock | LA | 369 VDC | 710 V | Bulk | ||||||||||||||||
Mfr: V275LS4PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 7MM ROHS / LEAD FREE | 0In Stock | LA | 369 VDC | 710 V | Reel | ||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 390 V | 7 mm | 1.2 kA | 180 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | 225 VDC | 455 V | Reel | |||||||||||||||||
0In Stock | LA | 505 VDC | 1.025 kV | Bulk | |||||||||||||||||
0In Stock | LA | 505 VDC | 850 V | Reel | |||||||||||||||||
0In Stock | LA | 675 VDC | 1.35 kV | Bulk | |||||||||||||||||
0In Stock | LA | 615 VDC | 1.24 kV | Reel | |||||||||||||||||
0In Stock | LA | 405 VDC | 775 V | Reel | |||||||||||||||||
0In Stock | LA | 369 VDC | 775 V | Reel | |||||||||||||||||
0In Stock | LA | Reel | |||||||||||||||||||
0In Stock | LA | 825 VDC | 1.65 kV | Bulk | |||||||||||||||||
0In Stock | LA | 875 VDC | 1.875 kV | 65 pF | Reel | ||||||||||||||||
0In Stock | LA | 420 VDC | 850 V | Reel | |||||||||||||||||
0In Stock | LA | 300 VDC | 595 V | Bulk | |||||||||||||||||
0In Stock | LA | 420 VDC | 850 V | Bulk | |||||||||||||||||
0In Stock | LA | 300 VDC | 595 V | Reel | |||||||||||||||||
0In Stock | LA | 300 VDC | 595 V | Reel | |||||||||||||||||
0In Stock | LA | 330 VDC | 650 V | Bulk | |||||||||||||||||
0In Stock | LA | 330 VDC | 650 V | Reel | |||||||||||||||||
0In Stock | LA | 730 VDC | 1.41 kV | Reel | |||||||||||||||||
0In Stock | LA | 640 VDC | 1.13 kV | Bulk | |||||||||||||||||
0In Stock | LA | 640 VDC | 1.13 kV | Reel | |||||||||||||||||
0In Stock | LA | 369 VDC | 680 V | Bulk | |||||||||||||||||
0In Stock | LA | 330 VDC | 730 V | Reel |