Varistors
29.420 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72210S0321K101 TTI: B72210S0321K101 TDK Availability: 35.000In StockVaristors 320VAC 10% 10mm StandarD | 35.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 10 mm | 2.5 kA | 50 J | 170 pF | - 40 C | + 105 C | Bulk | B72210S321K101 | |||||
Mfr: B72214S0321K101 TTI: B72214S0321K101 TDK Availability: 77.000In Stock84.000 On Order Expected Varistors 320VAC 10% 14mm StandarD | 77.000In Stock84.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 4.5 kA | 84 J | 280 pF | - 40 C | + 105 C | Bulk | B72214S321K101 | |||||
Mfr: B72650M0250K072 TTI: B72650M0250K072 TDK Availability: 9.000In Stock19.000 On Order Expected 26-Oct-26 Varistors 25VAC 10% 3225mm | 9.000In Stock19.000 On Order Expected 26-Oct-26 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 25 VAC | 31 VDC | 39 V | 77 V | 100 A | 700 mJ | 850 pF | - 40 C | + 85 C | Reel | B72650M250K72 | |||||
Mfr: V5.5MLA0603NH TTI: V5.5MLA0603NH Littelfuse Availability: 7.500In Stock145.000 On Order Expected Varistors 5.5V 30A 760pF | 7.500In Stock145.000 On Order Expected | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5 VDC | 9.3 V | 17.5 V | 30 A | 100 mJ | 760 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080514A300DP TTI: VC080514A300DP KYOCERA AVX Availability: 17.000In Stock40.000 On Order Expected 19-Jan-27 Varistors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V | 17.000In Stock40.000 On Order Expected 19-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC060314A300RP TTI: VC060314A300RP KYOCERA AVX Availability: 0In Stock20.000 On Order Expected 22-Dec-26 Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V | 0In Stock20.000 On Order Expected 22-Dec-26 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC060330A650DP TTI: VC060330A650DP KYOCERA AVX Availability: 208.000In Stock150.000 On Order Expected 26-Jan-27 Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V | 208.000In Stock150.000 On Order Expected 26-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 125 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72214S2271K101 TTI: B72214S2271K101 TDK Availability: 3.500In Stock43.500 On Order Expected Varistors 275VAC 10% 14mm AdvanceD | 3.500In Stock43.500 On Order Expected | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 15.5 mm | 6 kA | 110 J | 440 pF | - 40 C | + 105 C | Bulk | S14K275E2 | |||||
Mfr: B72220S0500K101 TTI: B72220S0500K101 TDK Availability: 15.400In Stock18.200 On Order Expected 29-Jan-27 Varistors 50VAC 10% 20mm StandarD | 15.400In Stock18.200 On Order Expected 29-Jan-27 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 6.5 kA | 27 J | 3.8 nF | - 40 C | + 105 C | Bulk | B72220S500K101 | |||||
Mfr: B72207S0131K101 TTI: B72207S0131K101 TDK Availability: 2.000In Stock50.000 On Order Expected 22-Dec-26 Varistors 130VAC 10% 7mm StandarD | 2.000In Stock50.000 On Order Expected 22-Dec-26 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 7 mm | 1.2 kA | 9.5 J | 200 pF | - 40 C | + 105 C | Bulk | B72207S131K101 | |||||
Mfr: B72207S0301K101 TTI: B72207S0301K101 TDK Availability: 30.000In Stock60.000 On Order Expected Varistors 300VAC 10% 7mm StandarD | 30.000In Stock60.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 23 J | 90 pF | - 40 C | + 105 C | Bulk | B72207S301K101 | |||||
Mfr: B72207S0600K101 TTI: B72207S0600K101 TDK Availability: 64.000In StockVaristors 60VAC 10% 7mm StandarD | 64.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.2 kA | 4.8 J | 480 pF | - 40 C | + 105 C | Bulk | B72207S600K101 | |||||
Mfr: B72520T0200K062 TTI: B72520T0200K062 TDK Availability: 48.000In Stock90.000 On Order Expected Varistors 1206 20V 200A 600pF | 48.000In Stock90.000 On Order Expected | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 150 pF | - 55 C | + 125 C | Reel | B72520T200K62 | |||||
Mfr: B72210S0251K101 TTI: B72210S0251K101 TDK Availability: 22.500In StockVaristors 250VAC 10% 10mm StandarD | 22.500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 2.5 kA | 38 J | 215 pF | - 40 C | + 105 C | Bulk | B72210S251K101 | |||||
Mfr: B72220S0250K101 TTI: B72220S0250K101 TDK Availability: 6.250In Stock30.000 On Order Expected Varistors 25VAC 10% 20mm StandarD | 6.250In Stock30.000 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 2 kA | 22 J | 11.1 nF | - 40 C | + 105 C | Bulk | B72220S250K101 | |||||
Mfr: B72220S0251K101 TTI: B72220S0251K101 TDK Availability: 17.750In Stock16.800 On Order Expected 16-Feb-27 Varistors 250VAC 10% 20mm StandarD | 17.750In Stock16.800 On Order Expected 16-Feb-27 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 8 kA | 140 J | 700 pF | - 40 C | + 105 C | Bulk | B72220S251K101 | |||||
Mfr: B72220S0381K101 TTI: B72220S0381K101 TDK Availability: 26.600In Stock16.800 On Order Expected 16-Feb-27 Varistors 385VAC 10% 20mm StandarD | 26.600In Stock16.800 On Order Expected 16-Feb-27 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 8 kA | 150 J | 450 pF | - 40 C | + 105 C | Bulk | B72220S381K101 | |||||
Mfr: B72660M0500K072 TTI: B72660M0500K072 TDK Availability: 34.000In Stock76.000 On Order Expected Varistors 50VAC 10% 4032mm | 34.000In Stock76.000 On Order Expected | Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 1.2 kA | 4.2 J | 530 pF | - 40 C | + 85 C | Reel | B72660M500K72 | |||||
Mfr: B72520T0060M062 TTI: B72520T0060M062 TDK Availability: 66.000In StockVaristors 1206 6V 200A 1200pF | 66.000In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 6 VAC | 8 VDC | 11 V | 25 V | 200 A | 400 mJ | 350 pF | - 55 C | + 125 C | Reel | B72520T60M62 | |||||
Mfr: B72220P3271K101 TTI: B72220P3271K101 TDK Availability: 57.000In StockVaristors 275VAC 10% 20mm SuperioR MP | 57.000In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 22.5 mm | 12 kA | 280 J | 1.15 nF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220S0600K101 TTI: B72220S0600K101 TDK Availability: 5.750In StockVaristors 60VAC 10% 20mm StandarD | 5.750In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 6.5 kA | 33 J | 3.6 nF | - 40 C | + 105 C | Bulk | B72220S600K101 | |||||
Mfr: B72210S0500K101 TTI: B72210S0500K101 TDK Availability: 68.543In Stock63.000 On Order Expected 21-Jan-27 Varistors 50VAC 10% 10mm StandarD | 68.543In Stock63.000 On Order Expected 21-Jan-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 2.5 kA | 8.4 J | 950 pF | - 40 C | + 105 C | Bulk | B72210S500K101 | |||||
Mfr: B72214S0170K101 TTI: B72214S0170K101 TDK Availability: 12.000In StockVaristors 17VAC 10% 14mm StandarD | 12.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 15.5 mm | 1 kA | 5 J | 8.2 nF | - 40 C | + 105 C | Bulk | B72214S170K101 | |||||
Mfr: B72214S0250K101 TTI: B72214S0250K101 TDK Availability: 26.000In Stock60.000 On Order Expected 21-Jan-27 Varistors 25VAC 10% 14mm StandarD | 26.000In Stock60.000 On Order Expected 21-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 7 J | 5.85 nF | - 40 C | + 105 C | Bulk | B72214S250K101 | |||||
Mfr: B72214S0251K101 TTI: B72214S0251K101 TDK Availability: 130.000In StockVaristors 250VAC 10% 14mm StandarD | 130.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 65 J | 350 pF | - 40 C | + 105 C | Bulk | B72214S251K101 |