Automotive with Load Dump and Jump Start - Varistors

104 Results
104 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72540E3300K072
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 2220 30Vrms 10A

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
34 VDC
47 V
77 V
1.2 kA
12 J
10 nF
- 55 C
+ 150 C
AEC-Q100
Reel
B72540E3300K72
Datasheet
Mfr: B72580E0170K062
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 1812 17Vrms 800A

Not Available Online

Call
or
View Details
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
17 VAC
22 VDC
27 V
44 V
800 A
2.7 J
4 nF
- 55 C
+ 150 C
AEC-Q100
Reel
B72580E170K62
Datasheet
Mfr: B72530T6250K062
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 1210 36VDC 5000pF 1500A

Not Available Online

Call
or
View Details
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
25 VAC
36 VDC
44.5 V
70 V
1.5 kA
4000 mJ
5 nF
- 55 C
+ 125 C
Reel
B72530T6250K62
Datasheet
Mfr: B72540G0300K062
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 2220 38VDC 6000pF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
38 VDC
47 V
77 V
1.2 kA
12 J
6 nF
- 55 C
+ 150 C
AEC-Q200
Reel
B72540G300K62
Datasheet
Mfr: B72580E0140K062
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 1812 14Vrms 800A

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
14 VAC
18 VDC
22 V
38 V
800 A
2.3 J
4.5 nF
- 55 C
+ 150 C
AEC-Q100
Reel
B72580E140K62
Datasheet
Mfr: B72570D0160H060
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 1003 16Vdc 3pF

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1003 (2508 metric)
16 VDC
38 V
146 V
3 pF
- 40 C
+ 85 C
Reel
B72570D160H60
Datasheet
Mfr: B72530T0080L062
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
8 VAC
11 VDC
15 V
30 V
400 A
1 J
3 nF
- 55 C
+ 125 C
Reel
B72530T80L62
Datasheet
Mfr: B72580E1140S262
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 1812 14Vrms 5A

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
14 VAC
16 VDC
24.5 V
40 V
800 A
2.4 J
5.6 nF
- 55 C
+ 150 C
AEC-Q100
Reel
CT1812S14BAUTOG
Datasheet
Mfr: B72590D0050H260
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 0402 90Vdc 0.6pF

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
5.6 VDC
90 V
600 fF
- 40 C
+ 85 C
Reel
B72590D50H260
Datasheet
Mfr: B72590D0360B060
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors CeraDiode , Max. working voltage=36V DC

Not Available Online

Call
or
View Details
Automotive with Load Dump and Jump Start
MOVs
36 VDC
130 V
Reel
B72590D360B60
Datasheet
Mfr: B72530T6170K062
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 1210 24VDC 8000pF 2000A

Not Available Online

Call
or
View Details
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
17 VAC
24 VDC
29.7 V
47 V
2 kA
4000 mJ
8 nF
- 55 C
+ 125 C
Reel
B72530T6170K62
Datasheet
Mfr: B72530T6400K062
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 1210 58VDC 2000pF 1000A

Not Available Online

Call
or
View Details
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
40 VAC
58 VDC
72 V
110 V
1 kA
4000 mJ
2 nF
- 55 C
+ 125 C
Reel
B72530T6400K62
Datasheet
Mfr: B72590D0150H060
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 0402 15VDC 10pF

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
15 VDC
66 V
10 pF
- 40 C
+ 85 C
Reel
B72590D150H60
Datasheet
Mfr: B72580T0950S172
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=125V, Maximum Clamping Voltage (8/20 s)=270V

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
95 VAC
125 VDC
165 V
270 V
250 A
2.8 J
250 pF
- 55 C
+ 125 C
Reel
B72580T950S172
Datasheet
Mfr: B72650M0271K093
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 275VAC 10% 3225mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
275 VAC
Blister Pack
B72650M271K93
Datasheet
Mfr: B72547E3200K000
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 20V 1200A 470000pF

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
58 V
1.2 kA
12 J
470 nF
- 55 C
+ 125 C
Bulk
B72547E3200K
Datasheet
Mfr: B72530T0060M062
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 1210 6V 300A 4000pF

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
6 VAC
8 VDC
11 V
25 V
300 A
700 mJ
4 nF
- 55 C
+ 125 C
Reel
B72530T60M62
Datasheet
Mfr: B72580T6750K072
TTI: B72580T6750K072
TDK
Availability:

8.000In Stock

Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=100V, Maximum Clamping Voltage (8/20 s)=250V

8.000In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
1812 (4532 metric)
75 VAC
100 VDC
120 V
250 V
400 A
2.5 J
320 pF
- 55 C
+ 125 C
Reel
B72580T6750K72
Datasheet
Mfr: B72590T0140L060
TTI: B72590T0140L060
TDK
Availability:

0In Stock

Varistors 0402 14V RMS 20A

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
14 VAC
16 VDC
23.5 V
46 V
20 A
10 mJ
47 pF
- 40 C
+ 125 C
Reel
B72590T140L60
Datasheet
Mfr: B72520T0300K062
TTI: B72520T0300K062
TDK
Availability:

0In Stock

432.000 On Order
Expected
Varistors 1206 30V 200A 500pF Varistor

0In Stock

432.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
30 VAC
38 VDC
47 V
77 V
200 A
1.1 J
500 pF
- 55 C
+ 125 C
Reel
B72520T300K62
Datasheet
Mfr: B72520T0600K062
TTI: B72520T0600K062
TDK
Availability:

0In Stock

Varistors 60 VDC .7J 100 V-CLMP

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
60 VAC
85 VDC
100 V
165 V
100 A
700 mJ
100 pF
- 55 C
+ 125 C
Reel
B72520T600K62
Datasheet
Mfr: B72520T0250K062
TTI: B72520T0250K062
TDK
Availability:

4.000In Stock

1.598.000 On Order
Expected
Varistors 1206 25V 200A 550pF Varistor

4.000In Stock

1.598.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
25 VAC
31 VDC
39 V
65 V
200 A
1 J
400 pF
- 55 C
+ 125 C
Reel
B72520T250K62
Datasheet
Mfr: B72650M0251K093
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 250VAC 10% 3225mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
250 VAC
Blister Pack
B72650M251K93
Datasheet
Mfr: B72530G1170K062
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
17 VAC
22 VDC
27 V
44 V
400 A
1.7 J
2.2 nF
- 55 C
+ 150 C
AEC-Q200
Reel
B72530G1170K62
Datasheet
Mfr: B72590T7271V060
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 0402 14V 1A 1.5pF

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
Reel
B72590T7271V60
  • 1
  • 2
  • 3
  • 4
  • 5