CH - Varistors
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CH | Reel | ||||||||||||||||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 17 VAC | 22 VDC | 27 V | 57 V | 100 A | 1 J | 1.3 nF | - 55 C | + 125 C | Reel | |||||||
Not Available Online | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 275 VAC | 369 VDC | 430 V | 710 V | 250 A | 8 J | 50 pF | - 55 C | + 125 C | ||||||||
Not Available Online | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 130 VAC | 175 VDC | 200 V | 340 V | 250 A | 4 J | 110 pF | - 55 C | + 125 C | Cut Tape | |||||||
Not Available Online | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 35 VAC | 45 VDC | 56 V | 107 V | 100 A | 1.4 J | 600 pF | - 55 C | + 125 C | Cut Tape | |||||||
Not Available Online | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 25 VAC | 31 VDC | 39 V | 79 V | 100 A | 1 J | 700 pF | - 55 C | + 125 C | Cut Tape | 576-V39CH8 V39CH8 |