HMOV - Varistors
544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V10H75PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 75V 3500A 1100pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 132 V | 200 V | 10 mm | 3.5 kA | 29 J | 1.1 nF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H14PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 3000A 10200pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 24.2 V | 43 V | 14 mm | 3 kA | 10 J | 10.2 nF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H230PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 230V 6500A 550pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 14 mm | 6.5 kA | 105 J | 550 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H23PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 23V 3000A 7000pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 39.6 V | 71 V | 14 mm | 3 kA | 23 J | 7 nF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H300PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 300V 6500A 400pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 14 mm | 6.5 kA | 140 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H385PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 6500A 360pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 14 mm | 6.5 kA | 175 J | 360 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H40PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 40V 3000A 4000pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 74.8 V | 135 V | 14 mm | 3 kA | 50 J | 4 nF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H50PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 50V 6500A 3000pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 90.2 V | 145 V | 14 mm | 6.5 kA | 40 J | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H510PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 510V 6500A 200pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 14 mm | 6.5 kA | 205 J | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H60PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 60V 6500A 2500pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 110 V | 175 V | 14 mm | 6.5 kA | 50 J | 2.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H60PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 60V 6500A 2500pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 110 V | 175 V | 14 mm | 6.5 kA | 50 J | 2.5 nF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H625PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 625V 6500A 160pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.1 kV | 1.65 kV | 14 mm | 6.5 kA | 235 J | 160 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V20H14PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 5000A 22200pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 24.2 V | 43 V | 20 mm | 5 kA | 28 J | 22.2 nF | - 55 C | + 125 C | Bulk | |||||
Mfr: V20H275PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 10000A 900pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 20 mm | 10 kA | 260 J | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H35PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 35V 5000A 10500pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 61.6 V | 110 V | 20 mm | 5 kA | 115 J | 10.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H40PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V14H420PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V14H510PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V14H510PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V14H550PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V10H11PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V10H14PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V20H230PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V10H230PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V10H300PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack |