MLA - Varistors
397 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V14MLA0805WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 120A 270pF | Not Available Online | MLA | Bulk | |||||||||||||||||||
Mfr: V26MLA0805LWA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 26V 40A 115pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 26 VDC | 140 pF | - 55 C | + 125 C | Bulk | |||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 56 VDC | 120 V | 180 pF | - 55 C | + 125 C | Reel | |||||||||||
Mfr: V26MLA0805NT TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 26V 100A 190pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 38.5 V | 60 V | 100 A | 0.3 J | 220 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 16 VDC | 26.4 V | 42 V | 50 J | 25 nF | - 55 C | + 125 C | Reel | ||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 38.5 V | 60 V | 300 A | 1.2 J | 1.25 nF | - 55 C | + 125 C | Reel | ||||||||
Not Available Online | MLA | Reel | ||||||||||||||||||||
Mfr: V30MLA1210NT TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MULTI LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLA | 1210 (3225 metric) | 30 VDC | 68 V | 1.82 nF | Reel | |||||||||||||||
Not Available Online | MLA | Reel | ||||||||||||||||||||
Mfr: V16MLA0603NH TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLA | Reel | |||||||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 28 V | 44 V | 120 A | 0.3 J | 520 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: V18MLA0805LWA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 40A 250pF | Not Available Online | MLA | Bulk | |||||||||||||||||||
Not Available Online | MLA | Bulk | ||||||||||||||||||||
0In Stock | MLA | MLVs | 0805 (2012 metric) | 26 VDC | 60 V | 140 pF | Bulk | |||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 3.5 VDC | 13 V | 1.38 nF | - 55 C | + 125 C | Bulk | |||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VDC | 72 V | 90 pF | - 55 C | + 85 C | Bulk | |||||||||||
0In Stock | MLA | SMD/SMT | 0201 (0603 metric) | 28 V | - 40 C | + 85 C | Reel | |||||||||||||||
Mfr: V38MLA1812NT TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLA | Reel | |||||||||||||||||||
0In Stock | MLA | 0805 (2012 metric) | 18 VDC | 44 V | 520 pF | Bulk | ||||||||||||||||
Mfr: V14MLA1210HX2532 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14VDC .3J 38V-CLAMP100A-PK | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 120 VDC | - 55 C | + 125 C | Reel | ||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 9 VDC | 25.5 V | 520 pF | - 55 C | + 125 C | Bulk | |||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 3.5 VDC | 13 V | 2.53 nF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: V18MLA0402NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 18V VARISTOR | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 22 V | 50 V | 20 A | 50 mJ | 40 pF | - 55 C | + 125 C | Reel | V18MLA0402NH | |||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 33 VDC | 75 V | 500 pF | - 55 C | + 125 C | Reel | |||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5 VDC | 17.5 V | 1.84 nF | - 55 C | + 125 C | Bulk |