MOV-07D - Varistors
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV-07D431KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.2 kA | 28 J | 138 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D561KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 350 VAC | 460 VDC | 560 V | 925 V | 9 mm | 1.2 kA | 30 J | 108 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D681KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 1.2 kA | 33 J | 90 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D470KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 30 VAC | 38 VDC | 47 V | 93 V | 9 mm | 250 A | 2.5 J | 1.68 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D270KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 17 VAC | 22 VDC | 27 V | 53 V | 9 mm | 250 A | 1.4 J | 3.12 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D361KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 1.2 kA | 25 J | 168 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D821KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 510 VAC | 675 VDC | 820 V | 1.355 kV | 9 mm | 1.2 kA | 40 J | 72 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D431KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.2 kA | 28 J | 138 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D121KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 75 VAC | 100 VDC | 120 V | 200 V | 9 mm | 1.2 kA | 7.8 J | 504 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D181KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 115 VAC | 150 VDC | 180 V | 300 V | 9 mm | 1.2 kA | 11.7 J | 336 pF | - 40 C | + 105 C | Bulk |