V2F - Varistors
62 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | V2F | ||||||||||||||||||||
Not Available Online | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 9 VDC | 575 pF | ||||||||||||||
Not Available Online | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VDC | 200 pF | ||||||||||||||
Not Available Online | V2F | ||||||||||||||||||||
Not Available Online | V2F | ||||||||||||||||||||
Not Available Online | V2F | Reel | |||||||||||||||||||
Not Available Online | V2F | ||||||||||||||||||||
Not Available Online | V2F | ||||||||||||||||||||
Not Available Online | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5.6 VDC | 2.5 nF | ||||||||||||||
Not Available Online | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VDC | 300 pF | ||||||||||||||
Not Available Online | V2F | ||||||||||||||||||||
Not Available Online | V2F |