VE - Varistors
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 46 V | 30 A | 300 mJ | 185 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 30 A | 200 mJ | 210 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Mfr: VE1206K201R014 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 18V 200A 1206 AEC-Q200 | Not Available Online | VE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 200 A | 600 mJ | 950 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 33 V | 56 V | 120 A | 400 mJ | 290 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VE2220K102R035 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 45V 1000A 2220 AEC-Q200 | Not Available Online | VE | MLVs | PCB Mount | SMD/SMT | 35 VAC | 45 VDC | 56 V | 92 V | 1 kA | 7.6 J | 3 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||||||||||||
Mfr: VE0603M300R002 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 3V 30A 0603 AEC-Q200 | Not Available Online | VE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2 VAC | 3 VDC | 4 V | 12 V | 30 A | 100 mJ | 360 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VE0805M101R002 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 3V 100A 0805 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VE0603M300R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 30A 0603 AEC-Q200 | Not Available Online | VE | 4 VAC | 5.5 VDC | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||||||||
Mfr: VE1206M151R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 150A 1206 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VE1210M251R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 250A 1210 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VE1812M501R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 500A 1812 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VE2220M122R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 1200A 2220 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VE2220M102R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 1000A 2220 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VE0805M101R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 100A 0805 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel | |||||||||||||||||
Mfr: VE0603M300R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 30A 0603 AEC-Q200 | Not Available Online | VE | AEC-Q200 | Reel |