ZNR - Varistors
126 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-U23JP222F TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x247x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1.1 kVAC | 1.55 kVDC | 2.2 kV | 3.325 kV | 45 kA | 3.505 kJ | 1400 pF | - 40 C | + 70 C | Bulk | ||||||
Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 118 VAC | 170 VDC | 200 V | 340 V | 8 kA | 80 J | 2300 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-U21JP112B TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x188x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 528 VAC | 1.1 kV | 1.57 kV | 15 kA | 860 J | 1100 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U22JP112B TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x284x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 528 VAC | 1.1 kV | 1.57 kV | 25 kA | 1.46 kJ | 2100 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U23JP102 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x188x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 484 VAC | 684 VDC | 1 kV | 1.52 kV | 35 kA | 1.92 kJ | 3400 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U24JP222F TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x284x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 1.1 kVAC | 1.55 kVDC | 2.2 kV | 3.325 kV | 45 kA | 4.52 kJ | 1900 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-C20EK102Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 1000V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 568 VAC | 825 VDC | 1 kV | 1.65 kV | 8 kA | 245 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C20EK201 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 20MM SUR ABSORBER 200V 8000A ZNR | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 130 VAC | 170 VDC | 200 V | 340 V | 8 kA | 80 J | 2300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C32EK751Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 750V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 418 VAC | 615 VDC | 750 V | 1.24 kV | 25 kA | 500 J | 2000 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-C32EK911Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 910V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 500 VAC | 745 VDC | 910 V | 1.5 kV | 25 kA | 600 J | 1700 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-U11JP541 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x108x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 373 VDC | 540 V | 785 V | 15 kA | 430 J | 2200 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U12JP541B TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x191x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 540 V | 785 V | 25 kA | 730 J | 4300 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U14JP511 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x158x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 342 VDC | 510 V | 760 V | 45 kA | 1.24 kJ | 9300 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U21JP132H TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x233x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 660 VAC | 1.3 kV | 1.9 kV | 15 kA | 900 J | 1000 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U21JP222H TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x247x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | 1.1 kVAC | 2.2 kV | 3.325 kV | 20 kA | 1.46 kJ | 500 pF | - 40 C | + 70 C | Bulk | ||||||||
Mfr: ERZ-U22JP132H TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x329x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 660 VAC | 1.3 kV | 1.9 kV | 25 kA | 1.53 kJ | 1900 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U25JP192F TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x312x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 990 VAC | 1.4 kVDC | 1.9 kV | 2.85 kV | 45 kA | 5.015 kJ | 2780 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U34JP252F TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x340x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1.32 kVAC | 1.867 kVDC | 2.5 kV | 3.8 kV | 45 kA | 5.58 kJ | 1540 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U16JP541 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x192x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 373 VDC | 540 V | 785 V | 45 kA | 1.935 kJ | 0.0127 uF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U21JP192F TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x172x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 990 VAC | 1.4 kVDC | 1.9 kV | 2.85 kV | 20 kA | 1.32 kJ | 580 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-C32EK621Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 620V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 350 VAC | 505 VDC | 620 V | 1.025 kV | 25 kA | 415 J | 2200 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-C20EK431Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 430V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 250 VAC | 350 VDC | 430 V | 710 V | 8 kA | 140 J | 1000 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C32EK271Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 270V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 159 VAC | 225 VDC | 270 V | 455 V | 25 kA | 255 J | 4200 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-U12JP511 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x124x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 342 VDC | 510 V | 760 V | 25 kA | 685 J | 4700 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-A20GK552 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient /Surge Absorbers | Not Available Online | ZNR | MOVs | 5.5 kV | - 25 C | + 70 C | Bulk |