ZA - Varistors
1.219 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | 127 VDC | 250 V | Bulk | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 53 V | 7 mm | 250 A | 1 J | 1.3 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 300 V | 14 mm | 4.5 kA | 1.1 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 37 V | 20 mm | 2 kA | 22 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 43 V | 20 mm | 2 kA | 18 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 21 VAC | 27 VDC | 58 V | 20 mm | 2 kA | 13 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 23 VAC | 31 VDC | 39.6 V | 63 V | 20 mm | 2 kA | 100 J | 12 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 76 V | 14 mm | 2 kA | 12 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 205 V | 5 mm | 400 A | 140 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 51.7 V | 93 V | 20 mm | 2 kA | 23 J | 11 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | 81 VDC | 165 V | Bulk | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 300 V | 10 mm | 2.5 kA | 500 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 145 V | 14 mm | 4.5 kA | 15 J | 2.5 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 43 V | 14 mm | 1 kA | 4 J | 9 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 36 V | 14 mm | 1 kA | 11 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 5 mm | 400 A | 80 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 210 V | 20 mm | 6.5 kA | 1.5 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 200 V | 10 mm | 2.5 kA | 750 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 6 VAC | 8 VDC | 30 V | 10 mm | 250 A | 6 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 250 V | 14 mm | 4.5 kA | 1.4 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 5 mm | 400 A | 70 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 5 mm | 400 A | 70 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 540 V | 5 mm | 400 A | 60 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 540 V | 5 mm | 400 A | 60 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 65 V | 5 mm | 100 A | 500 pF | - 55 C | + 85 C | Reel |