Varistors
29.420 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E08A511 TTI: ERZ-E08A511 Panasonic Industry Availability: 0In StockVaristors ERZ-E 8mm 510V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 10.5 mm | 3.5 kA | 92 J | 150 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: CGA0603MLA-31900E TTI: CGA0603MLA-31900E Bourns Availability: 0In StockVaristors CG Auto MLV 0603, 90pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0603 (1608 metric) | 71 V | - 55 C | + 125 C | AEC-Q100 | Reel | |||||||||||||
Mfr: V47ZA1PX1347 TTI: V47ZA1PX1347 Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 7MM ROHS/LEAD FREE | 0In Stock | ZA | MOVs | PCB Mount | Through Hole | 30 VAC | 38 VDC | 51.7 V | 93 V | 7 mm | 250 A | 100 mJ to 52 J | 1.245 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: B72205S2271K101 TTI: B72205S2271K101 TDK Availability: 0In Stock25.000 On Order Expected 09-Feb-27 Varistors 275VAC 10% 5mm AdvanceD | 0In Stock25.000 On Order Expected 09-Feb-27 | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 800 A | 13.5 J | 60 pF | - 40 C | + 105 C | Reel | S05K275E2 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 120 A | 200 mJ | 400 pF | - 55 C | + 125 C | Reel | B72510T110K62 | ||||||
Mfr: EZJ-Z1V500AA TTI: EZJ-Z1V500AA Panasonic Industry Availability: 0In StockVaristors 50V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 5 VDC | 50 V | 2.1 pF | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 210 V | 14 mm | 2 kA | 22 J | 1.7 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: B72210S0750K151 TTI: B72210S0750K151 TDK Availability: 0In Stock22.500 On Order Expected 20-Nov-26 Varistors 75VAC 10% 10mm StandarD | 0In Stock22.500 On Order Expected 20-Nov-26 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 12 mm | 25 A | 12 J | 720 pF | - 40 C | + 105 C | Reel | B72210S750K151 | |||||
Mfr: B72520E1250K062 TTI: B72520E1250K062 TDK Availability: 4.000In Stock8.000 On Order Expected 22-Oct-26 Varistors 1206 25Vrms 1.0A | 4.000In Stock8.000 On Order Expected 22-Oct-26 | CeraDiodes High Speed | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 550 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E1250K62 | ||||
Mfr: VG181231P650DP TTI: VG181231P650DP KYOCERA AVX Availability: 0In StockVaristors 25VAC 31VDC 3.7J 260 0pF 39 V 65V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.7 J | 2.6 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 19.2 V to 26 V | 43 V | 20 mm | 2 kA | 100 J | 18 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: B72220S2681K101 TTI: B72220S2681K101 TDK Availability: 0In Stock200 On Order Expected 25-Feb-27 Varistors 680VAC 10% 20mm AdvanceD | 0In Stock200 On Order Expected 25-Feb-27 | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 21.5 mm | 10 kA | 440 J | 250 pF | - 40 C | + 105 C | Bulk | S20K680E2 | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 850 V | 10 mm | 2.5 kA | 25 J | 170 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: VJ15MA0160KBA TTI: VJ15MA0160KBA KYOCERA AVX Availability: 0In StockVaristors 160V 2220 20% AEC-Q2 00 | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 14 VAC | 16 VDC | 24.5 V | 40 V | 800 A | 5.8 J | 11 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 700 V | 25 mm | 22 kA | 470 J | 1.61 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: VC121085S151DP TTI: VC121085S151DP KYOCERA AVX Availability: 0In Stock10.000 On Order Expected 09-Mar-27 Varistors 60VAC 85VDC 2J 275pF 100 V 150V | 0In Stock10.000 On Order Expected 09-Mar-27 | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 85 VDC | 100 V | 150 V | 250 A | 2 J | 275 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VDRH20R025BSE TTI: VDRH20R025BSE Vishay / BC Components Availability: 0In StockVaristors 25 VAC 31 VDC 28J 77V-CL 10% | 0In Stock | VDR | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 23 mm | 3 kA | 28 J | 13 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VCAS080526C580RP TTI: VCAS080526C580RP KYOCERA AVX Availability: 0In Stock44.000 On Order Expected 19-Jan-27 Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 0In Stock44.000 On Order Expected 19-Jan-27 | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VC080518A400RP TTI: VC080518A400RP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VDRS10P275BSE TTI: VDRS10P275BSE Vishay / BC Components Availability: 0In StockVaristors 275vRMS 350DCv MOV | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 2.5 kA | 63 J | 270 pF | - 40 C | + 85 C | Bulk | 2381-594-52716 | |||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 135 V to 165 V | 255 V | 14 mm | 2 kA | 20 J | 1.4 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 300 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 1.2 kA | 18.5 J | 280 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 270 V | 455 V | 1.2 kA | 21 J | 250 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: VC120665M131DP TTI: VC120665M131DP KYOCERA AVX Availability: 0In StockVaristors 50VAC 65VDC 1J 250pF 82 V 135V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 150 A | 1 J | 250 pF | - 55 C | + 125 C | Reel |