ZA - Varistors
1.219 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | 102 VDC | 210 V | Reel | |||||||||||||||||
0In Stock | ZA | 8 VDC | 34 V | Reel | |||||||||||||||||
0In Stock | ZA | 180 VDC | 360 V | Bulk | |||||||||||||||||
0In Stock | ZA | 127 VDC | 250 V | Reel | |||||||||||||||||
0In Stock | ZA | 14 VDC | 36 V | Reel | |||||||||||||||||
0In Stock | ZA | 5.5 VDC | 22 V | Reel | |||||||||||||||||
0In Stock | ZA | Bulk | |||||||||||||||||||
0In Stock | ZA | 153 VDC | 300 V | Bulk | |||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Reel | |||||||||||||||||
0In Stock | ZA | 300 VDC | 595 V | Bulk | |||||||||||||||||
0In Stock | ZA | 81 VDC | 175 V | Reel | |||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Reel | |||||||||||||||||
0In Stock | ZA | 5.5 VDC | 20 V | Reel | |||||||||||||||||
0In Stock | ZA | 225 VDC | 455 V | Reel | |||||||||||||||||
0In Stock | ZA | 5.5 VDC | 20 V | Reel | |||||||||||||||||
0In Stock | ZA | 14 VDC | 36 V | Reel | |||||||||||||||||
0In Stock | ZA | 127 VDC | 250 V | Reel | |||||||||||||||||
0In Stock | ZA | 127 VDC | 250 V | Bulk | |||||||||||||||||
0In Stock | ZA | 14 VDC | 37 V | Reel | |||||||||||||||||
0In Stock | ZA | 505 VDC | 1.025 kV | Bulk | |||||||||||||||||
0In Stock | ZA | 505 VDC | 1.025 kV | Reel | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 7 mm | 250 A | 1.8 J | 800 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 540 V | 5 mm | 400 A | 9 J | 60 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 50 V | 20 mm | 2 kA | 60 J | 13 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 250 V | 7 mm | 1.2 kA | 250 pF | - 55 C | + 85 C | Reel |