ZA - Varistors
1.219 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | 330 VDC | 650 V | Reel | |||||||||||||||||
0In Stock | ZA | 127 VDC | 250 V | Bulk | |||||||||||||||||
0In Stock | ZA | 45 VDC | 110 V | Reel | |||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Bulk | |||||||||||||||||
0In Stock | ZA | 385 VDC | 775 V | 35 pF | Bulk | ||||||||||||||||
0In Stock | ZA | 180 VDC | 360 V | Reel | |||||||||||||||||
0In Stock | ZA | 26 VDC | 65 V | Reel | |||||||||||||||||
0In Stock | ZA | 102 VDC | 210 V | Reel | |||||||||||||||||
0In Stock | ZA | 38 VDC | 93 V | Reel | |||||||||||||||||
0In Stock | ZA | 56 VDC | 135 V | Reel | |||||||||||||||||
0In Stock | ZA | 22 VDC | 50 V | Reel | |||||||||||||||||
0In Stock | ZA | 22 VDC | 53 V | Reel | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 4 VAC | 535 VDC | 20 V | 10 mm | 250 A | 800 mJ | 7.5 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 36 V | 10 mm | 500 A | 5 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | 18 VDC | 43 V | Reel | |||||||||||||||||
0In Stock | ZA | 22 VDC | 53 V | Reel | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 10 mm | 500 A | 4.5 J | 2 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 420 VAC | 56 VDC | 74.8 V | 435 V | 14 mm | 1 kA | 14 J | 3.3 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | 18 VDC | 43 V | Reel | |||||||||||||||||
0In Stock | ZA | 56 VDC | 135 V | Reel | |||||||||||||||||
0In Stock | ZA | 45 VDC | 110 V | Bulk | |||||||||||||||||
0In Stock | ZA | 68 VDC | 135 V | 500 pF | Bulk | ||||||||||||||||
0In Stock | ZA | 56 VDC | 135 V | 10 nF | Bulk | ||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 90.2 V | 135 V | 7 mm | 1.2 kA | 4 J | 500 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 23 VAC | 31 VDC | 63 V | 20 mm | 2 kA | 12 nF | - 55 C | + 85 C | Reel |