Varistors

29.420 Results
29.420 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: ZV25K1206201NIR1HT
TTI: ZV25K1206201NIR1HT
Bourns
Availability:

Not Available Online

Other Available Inventory
Varistors ZV 25VAC 10% 31VDC 39V 65V-CLP

Not Available Online

Other Available Inventory
Call
or
View Details
ZVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
25 VAC
31 VDC
39 V
65 V
200 A
1 J
510 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: DV60K4032R2
TTI: DV60K4032R2
Bourns
Availability:

0In Stock

Varistors 85 VDC 60 VAC 7J 165 V-CLP 10%

0In Stock

Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
60 VAC
85 VDC
100 V
165 V
1.2 kA
7 J
530 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TMOV20RP550E
TTI: TMOV20RP550E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
550 VAC
715 VDC
1.001 kV
1.5 kV
20 mm
10 kA
360 J
300 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP130E
TTI: TMOV14RP130E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
130 VAC
170 VDC
225.5 V
340 V
14 mm
6 kA
50 J
1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D511
TTI: ERZ-V07D511
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
7 mm
1.75 kA
92 J
90 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: VDRS07H300BSE
TTI: VDRS07H300BSE
Vishay / BC Components
Availability:

0In Stock

Varistors 300volts 9mm 5mm

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
1.2 kA
40 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: VC1206K121R035
TTI: VC1206K121R035
KEMET
Availability:

0In Stock

Varistors 45V 120A 1206 AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
35 VAC
45 VDC
56 V
90 V
120 A
600 mJ
400 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: B72220S0271K151
TTI: B72220S0271K151
TDK
Availability:

0In Stock

Varistors 275VAC 10% 20mm StandarD

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
20 mm
8 kA
151 J
850 pF
- 40 C
+ 105 C
Reel
B72220S271K151
Datasheet
Mfr: B72210S0350K151
TTI: B72210S0350K151
TDK
Availability:

0In Stock

Varistors 35VAC 10% 10mm StandarD

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
10 mm
500 A
5.4 J
2.4 nF
- 40 C
+ 105 C
Bulk
B72210S350K151
Datasheet
Mfr: V25S300P
TTI: V25S300P
Littelfuse
Availability:

0In Stock

Varistors 300VAC 500J 765V CLAMP 22KAPK 25MM

0In Stock

Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
300 VAC
385 VDC
517 V
765 V
25 mm
22 kA
500 J
1.45 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V510SM7
TTI: V510SM7
Littelfuse
Availability:

0In Stock

Varistors SURFACE MOUNT SM7 VARISTORS

0In Stock

Please adjust quantity to Min / Mult value
SM7
MOVs
PCB Mount
SMD/SMT
510 VAC
675 VDC
910 V
1.2 kV
1.2 kA
40 J
45 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CG0603MLC-12LEA
TTI: CG0603MLC-12LEA
Bourns
Availability:

0In Stock

Varistors Chip Guard 0603 12 Volts

0In Stock

Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: VC020103V101WP
TTI: VC020103V101WP
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Varistors 2VAC 3.5VDC 0.02J 10 0pF 8.84 V 14V

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0201 (0603 metric)
2 VAC
3.5 VDC
8.84 V
14 V
10 A
20 mJ
100 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: B72214S0461K151
TTI: B72214S0461K151
TDK
Availability:

0In Stock

Varistors 460VAC 10% 14mm StandarD

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
460 VAC
615 VDC
700 V
1.24 kV
15.5 mm
4.5 kA
100 J
260 pF
- 40 C
+ 105 C
Reel
B72214S461K151
Datasheet
Mfr: CG0402MLC-12LG
TTI: CG0402MLC-12LG
Bourns
Availability:

0In Stock

Varistors Chip Guard 0402 12 Volts

0In Stock

Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0402 (1005 metric)
25 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D101KTR
TTI: MOV-07D101KTR
Bourns
Availability:

0In Stock

Varistors 250pF 100volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
60 VAC
110 VDC
100 V
165 V
7 mm
1.2 kA
6.5 J
250 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MLV0603E31403T
TTI: MLV0603E31403T
Vishay / BC Components
Availability:

0In Stock

Varistors 0603 14volts 30A 23.0V to 28.0V

0In Stock

Please adjust quantity to Min / Mult value
MLV0603E3
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
18 VDC
28 V
40 V
30 A
0.1 J
225 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VDRH20X300BKE
TTI: VDRH20X300BKE
Vishay / BC Components
Availability:

0In Stock

Varistors 300 VAC 350 J

0In Stock

Please adjust quantity to Min / Mult value
VDR
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
23 mm
10 kA
350 J
810 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV-10D511K
TTI: MOV-10D511K
Bourns
Availability:

0In Stock

Varistors 200pF 510volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
320 VAC
561 VDC
510 V
845 V
10 mm
2.5 kA
70 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MLVA06V26C100-R
TTI: MLVA06V26C100-R
Eaton Electronics
Availability:

0In Stock

Varistors MLV 0603 26V 100pF

0In Stock

Please adjust quantity to Min / Mult value
MLVA-R
MLVs
PCB Mount
SMD/SMT
14 VAC
18 VDC
33 V
54 V
30 A
0.1 J
150 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: B72520E0140K062
TTI: B72520E0140K062
TDK
Availability:

0In Stock

Varistors 1206 14Vrms 200A

0In Stock

Please adjust quantity to Min / Mult value
SMD Disc Varistor, 4032mm
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
14 VAC
18 VDC
22 V
38 V
200 A
500 mJ
700 pF
- 55 C
+ 150 C
AEC-Q100
Reel
B72520E140K62
Datasheet
Mfr: B72540E1300K062
TTI: B72540E1300K062
TDK
Availability:

0In Stock

Varistors 2220 30Vrms 10A

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
34 VDC
47 V
77 V
1.2 kA
12 J
4 nF
- 55 C
+ 150 C
AEC-Q100
Reel
B72540E1300K62
Datasheet
Mfr: CGA0402MLC-12G
TTI: CGA0402MLC-12G
Bourns
Availability:

0In Stock

Varistors Chip Guard 0402 12 Volt AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
CGA-MLC
SMD/SMT
0402 (1005 metric)
30 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VCAS080505A150DP
TTI: VCAS080505A150DP
KYOCERA AVX
Availability:

0In Stock

Varistors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V

0In Stock

Please adjust quantity to Min / Mult value
VCAS
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
4 VAC
5.6 VDC
8.5 V
18 V
4.5 kA
100 mJ
1.1 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: V07E275P
TTI: V07E275P
Littelfuse
Availability:

0In Stock

Varistors 275V 7mm Epoxy UltraMOV

0In Stock

Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
475 V
710 V
7 mm
1.75 kA
28 J
80 pF
- 55 C
+ 85 C
Bulk
  • ...
  • 34
  • 35
  • 36