ZA - Varistors
1.219 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | 22 VDC | 50 V | Bulk | |||||||||||||||||
0In Stock | ZA | 45 VDC | 110 V | Reel | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 5 mm | 400 A | 80 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 53 V | 14 mm | 1 kA | 7 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 36 V | 7 mm | 250 A | 2 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 340 V | 5 mm | 400 A | 100 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 5 mm | 400 A | 90 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | 68 VDC | 135 V | 240 pF | Bulk | ||||||||||||||||
0In Stock | ZA | 45 VDC | 110 V | 3.9 nF | Bulk | ||||||||||||||||
0In Stock | ZA | 45 VDC | 110 V | Reel | |||||||||||||||||
0In Stock | ZA | 14 VDC | 36 V | Reel | |||||||||||||||||
0In Stock | ZA | 560 VDC | 1.12 kV | 32 pF | Reel | ||||||||||||||||
0In Stock | ZA | 585 VDC | 1.18 kV | 31 pF | Bulk | ||||||||||||||||
0In Stock | ZA | 585 VDC | 1.18 kV | Reel | |||||||||||||||||
0In Stock | ZA | 81 VDC | 165 V | Reel | |||||||||||||||||
0In Stock | ZA | 170 VDC | 340 V | Reel | |||||||||||||||||
0In Stock | ZA | 170 VDC | 340 V | Reel | |||||||||||||||||
0In Stock | ZA | 102 VDC | 210 V | Bulk | |||||||||||||||||
0In Stock | ZA | 102 VDC | 205 V | Bulk | |||||||||||||||||
0In Stock | ZA | 102 VDC | 205 V | Reel | |||||||||||||||||
0In Stock | ZA | 102 VDC | 210 V | Reel | |||||||||||||||||
0In Stock | ZA | 102 VDC | 210 V | Reel | |||||||||||||||||
0In Stock | ZA | 8 VDC | 34 V | Reel | |||||||||||||||||
0In Stock | ZA | 180 VDC | 360 V | Bulk | |||||||||||||||||
0In Stock | ZA | 127 VDC | 250 V | Reel |