05D - Varistors
1.033 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 05D | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 500 A | 7 J | 740 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 250 A | 3.6 J | 740 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 355 V | 5 mm | 800 A | 8.5 J | 125 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 24 J | 185 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 5 mm | 800 A | 4.9 J | 210 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 177 V | 5 mm | 800 A | 4.1 J | 250 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 177 V | 5 mm | 800 A | 4.1 J | 250 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 475 V | 5 mm | 800 A | 11 J | 95 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.75 kA | 19 J | 230 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 7 mm | 1.75 kA | 28 J | 150 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.75 kA | 13 J | 420 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 355 V | 5 mm | 800 A | 8.5 J | 125 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 500 A | 5 J | 1.1 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 123 V | 5 mm | 1 kA | 1.3 J | 450 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 123 V | 5 mm | 250 A | 1.8 J | 450 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 500 A | 6 J | 890 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 250 A | 3.1 J | 890 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 24 J | 185 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 800 A | 17 J | 65 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 475 V | 5 mm | 800 A | 11 J | 95 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 145 V | 5 mm | 250 A | 2.2 J | 370 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 500 A | 6 J | 890 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.75 kA | 13 J | 420 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 7 mm | 1.75 kA | 16 J | 280 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.75 kA | 17 J | 250 pF | - 40 C | + 105 C | Reel |