LA - Varistors
1.284 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LA | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 1.24 kV | 14 mm | - 55 C | + 85 C | Bulk | ||||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 20 mm | 6.5 kA | 1.4 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 360 V | 20 mm | 6.5 kA | 80 J | 1.6 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 680 V | 20 mm | 6.5 kA | 900 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 1.28 kV | 20 mm | 6.5 kA | 500 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 340 V | 20 mm | 6.5 kA | 75 J | 1.75 nF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Reel | |||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 340 V | 14 mm | 4.5 kA | 1 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.12 kV | 14 mm | 4.5 kA | 300 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 7 mm | 1.2 kA | 20 J | 100 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.12 kV | 14 mm | 4.5 kA | 90 J | 300 pF | - 55 C | + 85 C | Reel | |||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 10 mm | 2.5 kA | 400 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 850 V | 14 mm | 4.5 kA | 380 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 1.24 kV | 14 mm | 4.5 kA | 270 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 14 mm | 4.5 kA | 450 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 20 mm | 6.5 kA | 1.1 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 1.28 kV | 20 mm | 6.5 kA | 190 J | 500 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 340 V | 7 mm | 1.2 kA | 180 pF | - 55 C | + 85 C | Reel | ||||||||
Mfr: V275LA40AX10 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors RADIAL VARISTOR 20MM ROHS / LEAD FREE | Not Available Online | LA | 275 VAC | 369 VDC | 710 V | 20 mm | 900 pF | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Reel | |||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 14 mm | 4.5 kA | 45 J | 800 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 775 V | 14 mm | 4.5 kA | 77 J | 400 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA |