Disc Varistor,StandarD 14mm - Varistors
117 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 275 VAC | Bulk | B72214S271K104 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 385 VAC | Bulk | B72214S381K505 | |||||||||||||||||
Mfr: B72214S0131K151 TTI: B72214S0131K151 TDK Availability: 0In StockVaristors 130VAC 10% 14mm StandarD | 0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 14 mm | 4.5 kA | 34 J | 880 pF | - 40 C | + 105 C | Reel | B72214S131K151 | |||||
Mfr: B72214S0421K551 TTI: B72214S0421K551 TDK Availability: 0In StockVaristors 420VAC 10% 14mm StandarD | 0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 4.5 kA | 90 J | 290 pF | - 40 C | + 105 C | Reel | B72214S421K551 | |||||
Mfr: B72214S0231K151 TTI: B72214S0231K151 TDK Availability: 0In StockVaristors 230VAC 10% 14mm StandarD | 0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 4.5 kA | 60 J | 530 pF | - 40 C | + 105 C | Bulk | B72214S231K151 | |||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 15.5 mm | 4.5 kA | 290 pF | - 40 C | + 105 C | Reel | B72214S421K151 | |||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 14 mm | 4.5 kA | 230 J | 110 pF | - 40 C | + 105 C | Bulk | B72214S102K503 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 4.5 kA | 40 J | 750 pF | - 40 C | + 105 C | Reel | B72214S151K531 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 420 VAC | Bulk | B72214S421K109 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 1 kVAC | Bulk | B72214S102S102 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 300 VAC | Bulk | B72214S301K503 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 350 VAC | Ammo Pack | B72214S351K675 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 4.5 kA | 140 J | 180 pF | - 40 C | + 105 C | Reel | B72214S681K351 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 1 kA | 20 J | 1.37 nF | - 40 C | + 105 C | Reel | B72214S750K151 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 14 mm | 4.5 kA | 30 J | 1 nF | - 40 C | + 105 C | Reel | B72214S111K151 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 4.5 kA | 100 J | 260 pF | - 40 C | + 105 C | Bulk | B72214S461K501 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 680 VAC | Bulk | B72214S681K503 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 4.5 kA | 36 J | 820 pF | - 40 C | + 105 C | Reel | B72214S141K551 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 4.5 kA | 90 J | 290 pF | - 40 C | + 105 C | Bulk | B72214S421K503 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 420 VAC | Reel | B72214S461K332 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 320 VAC | Bulk | B72214S321K504 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 350 VAC | Bulk | B72214S351K502 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 385 VAC | Bulk | B72214S381K503 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 420 VAC | Bulk | B72214S421K102 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 300 VAC | Bulk | B72214S301K502 |