ZA - Varistors
1.219 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 90.2 V | 145 V | 5 mm | 100 A | 2 J | 120 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 74.8 V | 135 V | 7 mm | 250 A | 3 J | 600 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 73 V to 91 V | 135 V | 10 mm | 2.5 kA | 8 J | 1.1 nF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | ZA | Bulk | |||||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 19.8 V | 37 V | 20 mm | 2 kA | 10 J | 22 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | 153 VDC | 300 V | Bulk | |||||||||||||||||
0In Stock | ZA | 102 VDC | 210 V | Bulk | |||||||||||||||||
0In Stock | ZA | 26 VDC | 65 V | Bulk | |||||||||||||||||
0In Stock | ZA | 56 VDC | 135 V | Bulk | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 76 V | 20 mm | 2 kA | 20 J | 12 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 14.4 V to 21.6 V | 36 V | 14 mm | 1 kA | 3.5 J | 11 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 65 V | 7 mm | 250 A | 1.2 J | 1.1 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 6 VAC | 8 VDC | 9 V to 16 V | 37 V | 5 mm | 50 A | 140 mJ | 1.2 nF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 90 V to 117 V | 165 V | 7 mm | 1.2 kA | 2.5 J | 400 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 29.7 V | 53 V | 10 mm | 500 A | 2.5 J | 3 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 25.3 V | 43 V | 20 mm | 2 kA | 50 J | 18 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 205 V | 5 mm | 100 A | 3 J | 70 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 198 V to 253 V | 360 V | 5 mm | 400 A | 6 J | 90 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 64 V | 14 mm | 1 kA | 6 J | 6 nF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | ZA | Bulk | |||||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 65 V | 5 mm | 2 kA | 0.3 J | 790 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | 102 VDC | 210 V | Bulk | |||||||||||||||||
0In Stock | ZA | Bulk | |||||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.2 J | 1.62 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | 22 VDC | 53 V | Bulk |