ZNR - Varistors
126 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-U22JP102 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x155x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 484 VAC | 684 VDC | 1 kV | 1.52 kV | 25 kA | 1.36 kJ | 2300 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U22JP112 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x156x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 528 VAC | 746 VDC | 1.1 kV | 1.57 kV | 25 kA | 1.46 kJ | 2100 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U22JP192F TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x207x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 990 VAC | 1.4 kVDC | 1.9 kV | 2.85 kV | 35 kA | 2.245 kJ | 1130 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U23JP132F TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x234x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 660 VAC | 933 VDC | 1.3 kV | 1.9 kV | 35 kA | 2.16 kJ | 2800 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U23JP192F TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x242x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 990 VAC | 1.4 kVDC | 1.9 kV | 2.85 kV | 45 kA | 3.165 kJ | 1680 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U24JP102 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x219x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 484 VAC | 684 VDC | 1 kV | 1.52 kV | 45 kA | 2.48 kJ | 4500 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U24JP112 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x220x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 528 VAC | 746 VDC | 1.1 kV | 1.57 kV | 45 kA | 2.665 kJ | 4100 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U24JP192F TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x277x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 990 VAC | 1.4 kVDC | 1.9 kV | 2.85 kV | 45 kA | 4.09 kJ | 2230 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U25JP102 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x250x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 484 VAC | 684 VDC | 1 kV | 1.52 kV | 45 kA | 3.04 kJ | 5600 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U26JP112 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x284x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 528 VAC | 746 VDC | 1.1 kV | 1.57 kV | 45 kA | 3.87 kJ | 6200 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U26JP132F TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x330x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 660 VAC | 933 VDC | 1.3 kV | 1.9 kV | 45 kA | 4.05 kJ | 5500 pF | - 40 C | + 70 C | Bulk | ||||||
Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 8 kA | 140 J | 1000 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-C20EK911Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 910V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 500 VAC | 745 VDC | 910 V | 1.5 kV | 8 kA | 240 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C32EK201Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 200V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 118 VAC | 170 VDC | 200 V | 340 V | 25 kA | 210 J | 5500 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-U15JP541 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x176x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 373 VDC | 540 V | 785 V | 45 kA | 1.635 kJ | 0.0107 uF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U16JP511 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x192x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 242 VAC | 342 VDC | 510 V | 760 V | 45 kA | 1.8 kJ | 0.0139 uF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U22JP162H TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x337x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 825 VAC | 1.6 kV | 2.375 kV | 35 kA | 1.85 kJ | 1200 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U25JP132F TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x298x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 660 VAC | 933 VDC | 1.3 kV | 1.9 kV | 45 kA | 3.42 kJ | 4600 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-C32EK241 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 32MM 240V 25K ZNR SUR ABSORBER | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 150 VAC | 200 VDC | 240 V | 395 V | 32 mm | 25 kA | 240 J | 5000 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C32EK471Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 470V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 272 VAC | 385 VDC | 470 V | 775 V | 25 kA | 405 J | 2500 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-C32EK511Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 510V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 291 VAC | 415 VDC | 510 V | 845 V | 25 kA | 405 J | 2400 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-C20EK271Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 270V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 159 VAC | 225 VDC | 270 V | 455 V | 8 kA | 100 J | 1400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C20EK781Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 780V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 440 VAC | 640 VDC | 780 V | 1.29 kV | 8 kA | 200 J | 800 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-U11JP511B TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x140x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 510 V | 760 V | 15 kA | 400 J | 2400 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U13JP511 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x141x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 342 VDC | 510 V | 760 V | 35 kA | 960 J | 7000 pF | - 40 C | + 70 C | Bulk |