ZV - Varistors
217 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 6 VAC | 8 VDC | 11 V | 21 V | 300 A | 0.8 J | 4.1 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 5.8 J | 580 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 800 A | 6.2 J | 1 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 8 VAC | 11 VDC | 15 V | 25 V | 30 A | 0.1 J | 240 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 8 VAC | 11 VDC | 15 V | 25 V | 500 A | 1.9 J | 6.3 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 95 VAC | 125 VDC | 150 V | 250 V | 200 A | 2.6 J | 240 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 120 A | 0.3 J | 400 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 33 V | 500 A | 1.7 J | 2.42 nF | - 55 C | + 125 C | ||||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 400 A | 1.3 J | 2.6 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 130 VAC | 170 VDC | 205 V | 340 V | 200 A | 2.6 J | 150 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 800 A | 2.4 J | 4.2 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 38 V | 2 kA | 12 J | 7.67 nF | - 55 C | + 125 C | ||||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 38 V | 250 A | 0.9 J | 1.05 nF | - 55 C | + 125 C | ||||||||
Not Available Online | ZV | ||||||||||||||||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 44 V | 2 kA | 14.2 J | 6.6 nF | - 55 C | + 125 C | ||||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 44 V | 250 A | 1.2 J | 850 pF | - 55 C | + 125 C | ||||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2 VAC | 3 VDC | 4 V | 10 V | 150 A | 0.2 J | 4 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 30 A | 0.3 J | 175 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 120 A | 0.4 J | 290 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 54 V | 500 A | 3.2 J | 1.09 nF | - 55 C | + 125 C | ||||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 1.2 kA | 8 J | 6.5 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 54 V | 100 A | 0.6 J | 325 pF | - 55 C | + 125 C | ||||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 54 V | 250 A | 1.4 J | 790 pF | - 55 C | + 125 C | ||||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 400 A | 1.8 J | 1.06 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 65 V | 250 A | 1.6 J | 790 pF | - 55 C | + 125 C |